• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LG Electronics OLED65B68LA 4K OLED TV 164 cm 65 inch EEC F (A - G) Black

1/20
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,005.00 / piece)
€ 2,005.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LG Electronics OLED65B68LA 4K OLED TV 164 cm/65"

  • Screen size diagonal: 164 cm (65 inch)
  • Ultra HD (3840 x 2160 Pixel)
  • Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
  • Energy efficiency rating (calc): F (A - G)
  • Image enhancement: 144 Hz
  • Recording function: via USB
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Features

AMD FreeSync

Apple AirPlay/AirPlay 2 compatibility

Dolby Atmos™ support

Dolby Vision™ support

Google Assistant compatibility

HDR

Nvidia G-Sync

Smart TV

Ultra HD

Manufacturer

LG Electronics

Product type

OLED TV

Screen size diagonal (inches)

65 inch

Frame rate

144 Hz

Image enhancement

144 Hz

Reception

DVB-T2 (aerial)

DVB-C (cable)

DVB-S2

Display size

61 inch - 75 inch

Network/internet function

AI-Features

Apple AirPlay

Apple Home

Apps

Bluetooth®

Google Assistant

Smart Hub

Smart TV

WiFi

Wi-Fi

built-in

No. of HDMI connections

4

No. of USB ports

2 x

Interfaces

HDMI™

USB A (USB 2.0)

Bluetooth

Wi-Fi 6 (IEEE 802.11ax)

Audio power (max.)

20 W

Recording function

via USB

Display technology

OLED

Wall mounting option

Yes

Factory colour

Black

Power supply (details)

Switchboard heater 100-240V/50-60Hz

Power supply (LOV)

mains-powered

F (A - G)

Google Home

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

165.1 cm

Screen size diagonal (cm)

164 cm

Screen size diagonal (inches)

65 inch

Power consumption (off)

0.3 W

Standby consumption

0.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742380 LG Electronics OLED65B68LA 4K OLED TV 164 cm 65 inch EEC F (A - G) Black

Description

Features

  • OLED TV
  • 65" (164 cm) with 4K Ultra HD (3,840 x 2,160 pixels), pixel dimming and 144 Hz (VRR)
  • α8 Gen3 4K AI processor with AI Picture Pro, α8 4K AI Super Upscaling, Dynamic Tone Mapping Pro, AI Brightness Control and α8 AI Sound Pro (Virtual 11.1.2 Up-Mix)
  • Supports auto calibration
  • 2.0 sound system with 20W and Dolby Atmos
  • Supports Dolby Vision / HDR10 / HLG / Filmmaker Mode
  • Supports Nvidia G-Sync / AMD FreeSync / HGIG / Dolby Vision for Gaming (4K 120)
  • WebOS 26
  • Supports Google Cast/Matter (WLAN)/Copilot
  • Works with Hey Google / Apple Home / Apple AirPlay / other IoT
  • WLAN (WiFi 6, 802.11ax) and Bluetooth (v5.3)
  • TV TUNER
  • (DVB-T2/-C/-S2)
  • 4x HDMI (4K 120Hz, earc, VRR, ALL, QMS, QFT as specified in HDMI 2.1)
  • 2x USB 2.0
  • Magic remote MR26GA
  • This text is machine translated.

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)