• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lian Li UNI FAN P28 PC fan Black (W x H x D) 120 x 120 x 28 mm

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lian Li UNI FAN P28 PC fan

  • 120 mm high-power fans in pack of 3
  • Interlocking daisy chain technology
  • 28 mm depth for improved performance
  • LCP fan blades to reduce vibration
  • Improved motor design
  • Ultra-quiet operation

Technical specifications

  • Dimensions: 120 x 120 x 28 mm (W x H x D)
  • Material: Plastic, aluminum
  • Colour, black
  • Fan:
  • Number: 3 pieces
  • Bearing: Hydrodynamic bearing
  • Speed 200 2,600 rpm
  • Volume: Max. 32.1 dB(A)
  • Flow rate: Max. 156.3 m³/h.
  • Static pressure: Max. 4.79 mmH2O
  • Voltage: 12 V
  • Connection:4-Pin
Product type

PC fan

Fan size

120 mm

Noise emission (max.)

32.1 dBa

Noise emission

30.1 dBa - 40 dBa

Rotational speed (min.)

200 U/min

Air discharge

156.3 m³/h

Rotational speed (max.)

2600 U/min

Type of bearing

Hydrodynamic bearing

Connection

4-pin

Factory colour

Black

Weight

883 g/m²

Width

120 mm

Height

120 mm

Depth

28 mm

Dim

(W x H x D) 120 x 120 x 28 mm

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895426 Lian Li UNI FAN P28 PC fan Black (W x H x D) 120 x 120 x 28 mm

Description

120 mm high-power fans in 3-pack Interlocking-Daisy-Chain technology

This text is machine translated.

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)