• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Licefa 814230 Universal Tool box (empty) (W x H x D) 245 x 220 x 50 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic case with cubed foam

  • Symbol image for Licefa 814230 Universal Tool box (empty) (W x H x D) 245 x 220 x 50 mm

Technical specifications

Dim

(W x H x D) 245 x 220 x 50 mm

Product type

Tool box (empty)

Car phone holder features

Foam padding

Range of uses

Universal

Material

Plastic

Factory colour

Blue

Yellow

Inside width

240 mm

Inside height

170 mm

Internal depth

42 mm

Height

220 mm

Width

245 mm

Depth

50 mm

Material (details)

Plastic

Documents & Downloads

Datasheet

Datasheet 814230 Licefa 814230 Universal Tool box (empty) (W x H x D) 245 x 220 x 50 mm

User & Safety Instructions

User & Safety Instructions 814230 Licefa 814230 Universal Tool box (empty) (W x H x D) 245 x 220 x 50 mm

Description

With cubed foam insert for storing sensitive objects. The cubes can be cut out with a sharp knife. Blue colour with yellow locks.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)