• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Licefa 814234 Universal Tool box (empty) (L x W x H) 280 x 280 x 250 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

209 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 34.99
-49 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic case with cubed foam

  • Symbol image for Licefa 814234 Universal Tool box (empty) (L x W x H) 280 x 280 x 250 mm

Technical specifications

Dim

(L x W x H) 280 x 280 x 250 mm

Product type

Tool box (empty)

Car phone holder features

Foam padding

Range of uses

Universal

Material

Plastic

Factory colour

Blue

Yellow

Length

280 mm

Height

250 mm

Width

280 mm

Depth

100 mm

Material (details)

Plastic

Documents & Downloads

Datasheet

Datasheet 814234 Licefa 814234 Universal Tool box (empty) (L x W x H) 280 x 280 x 250 mm

Security datasheet

Security datasheet 814234 Licefa 814234 Universal Tool box (empty) (L x W x H) 280 x 280 x 250 mm

Description

With cubed foam insert for storing sensitive objects. The cubes can be cut out with a sharp knife. Blue colour with yellow locks.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.96€ 57.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)