• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85628 LM85628 LED ceiling light LED (monochrome) GX53 6 W Chrome

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LightMe LED-ceiling lamp 827-840, chrome LM85628

  • Power= 6 W
  • Total luminous flux= 500 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Dim

(Ø x H) 112 mm x 47.00 mm

Type

Square

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

112.00 mm

Bulb type

LED (monochrome)

Height

47.00 mm

GX53

Length

112.00 mm

Rating per bulb

6 W

6 W

(Ø)

112 mm

Light features

Selectable colour

Protection class

I

IP44

Factory colour

Chrome

Material

Steel

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature range

4000 K (max)

Total luminous flux

500 lm

500 lm

Rated luminous flux

500 lm

Nominal voltage

230 V

Number of pins

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3361761 LightMe LM85628 LM85628 LED ceiling light LED (monochrome) GX53 6 W Chrome

User & Safety Instructions

User & Safety Instructions 3361761 LightMe LM85628 LM85628 LED ceiling light LED (monochrome) GX53 6 W Chrome

Description

LM AQUA UNO angled 112mm IP44 6W-500lm-GX53/827-40 ceiling lamp Chrome - compact ceiling lamp IP44 for room lighting with replaceable, angular LED illuminant and chrome decorative edge. Low glare light through LED mini-panels and diffusers from PMMA. Light color warm white/neutral white switchable via light switch White lamp housing with GX53 lamp socket, connection clamp and cable entry. Direct connection to AC 220-240V.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)