• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 2x2 HDMI 18G Matrix Switch 2+2 ports HDMI matrix switcher 4096 x 2160 p Black

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2x2 HDMI 18G Matrix

  • Switches between 2 HDMI source devices and 2 HDMI displays can be selected as desired
  • Supports resolutions up to 4K UHD 4096x 2160@60Hz and HDR
  • Uncouples audio signals to TosLink or 3.5mm audio
  • EDID management system always ensures that the best possible resolution is used

Technical specifications

Product type

HDMI matrix switcher

Supported monitors

2

No. of inputs

2 x

Interfaces (input)

HDMI™

No. of outputs

2 x

Interfaces (output)

HDMI™

Toslink

Audio stereo (3.5 mm jack)

Resolution (max.)

4096 x 2160 p

Switch function

Remote control

Power supply (LOV)

mains-powered

Factory colour

Black

Weight

328 g

Width

200 mm

Height

70 mm

Depth

113 mm

Dim

(W x H x D) 200 x 70 x 113 mm

Port

2+2 ports

Version

Cable

Type A

HDMI plug

Type B

HDMI plug

Cable use

TV/monitor

Connection type

HDMI

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361111 LINDY 2x2 HDMI 18G Matrix Switch 2+2 ports HDMI matrix switcher 4096 x 2160 p Black

Warranty Terms

Warranty Terms 2361111 LINDY 2x2 HDMI 18G Matrix Switch 2+2 ports HDMI matrix switcher 4096 x 2160 p Black

Description

A matrix switch offers the possibility of independant and simultaneous distribution of AV content from several source devices to several displays in freely selectable switching configurations.

The 2x2 HDMI 18G Matrix Switch provides such a solution for distributing the contents of two source devices to two target devices (displays, TV devices or projectors). Two HDMI inputs and outputs each provide the option of switching between two separate source devices or two connected HDMI displays and output video signals from one or two sources to two displays.

18GBit/s (18G) HDMI signal support enables high-resolution 4K UHD resolutions up to 4096x2160@60Hz, with HDR (High Dynamic Range) capability for video playback with unprecedented brilliance, high contrast and extended color space - the perfect solution for high-quality home theater environments or smaller retail digital signage environments.

Built-in support for HDCP2.2 ensures that copy-protected content is not left out, for example when using Blu-ray players, set-top boxes or 4K media players as source devices. The uncomplicated EDID management via sliding switch on the front of the device always ensures the use of the best possible resolution depending on the combination of source and target device.

In addition to HDMI audio pass-through, a TosLink and a 3.5mm audio output also enable the decoupling of the audio signal from the HDMI data stream - for example, for controlling sound bars, analogueue loudspeaker systems or AV receivers, in order to generate an immersive audio experience as a supplement to the high-resolution video images on the displays.

The Matrix Switch can be easily controlled by switching buttons on the front of the device, while the supplied remote control allows the user to control multiple video content and displays - ideal for use at trade fairs, training presentations or sales demos.

This text is machine translated.

Features

  • AV-interface: HDMI
  • Interface standard HDMI 2.0
  • Supported bandwidth: 18Gbps
  • Max. Resolution: 4096x2160@60Hz 4:4:4 8bit
  • HDCP support: 2.2
  • Audio: HDMI audio pass-through, TosLink (Optical): Up TO 5.1CH, 3.5mm: LPCM 2CH
  • IR support 20 - 60 kHz
  • CEC support: Input 1 - Output 1
  • Serial interface: -
  • LED / LCD Display: -
  • Control: -
  • Special features: EDID management
  • Inputs: 2 x HDMI (socket)
  • Outputs: 2 x HDMI (socket), TosLink, optical (socket), 3.5mm (socket)
  • Control: -
  • Power supply / power supply 5.5/2.1mm
  • Housing dimensions (approx.) WxDxH : 144x59.5x18mm (5.67x2.34x0.71in)
  • Case material: metal
  • Net weight device/e: 0.208kg (0.46lb)
  • OPERATING TEMPERATURE : 0°C - 40°C (32°F - 104°F)
  • STORAGE TEMPERATURE -20°C - 60°C (-4°F - 140°F)
  • Humidity: 20 - 90% (non-condensing)
  • Power consumption: 5VDC, 1A

Scope of delivery

  • Remote control, CR2025 battery

What kind of AV-/ HDMI-Switches & Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)