• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 38236 4 ports HDMI splitter 3840 x 2160 p Black

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

HDMI splitter

Supported monitors

4

No. of inputs

1 x

Interfaces (input)

HDMI™

No. of outputs

4 x

Interfaces (output)

HDMI™

Resolution (max.)

3840 x 2160 p

Switch function

Key

Power supply (LOV)

via PSU

Factory colour

Black

Weight

373 g

Width

163 mm

Height

16 mm

Depth

63 mm

Dim

(W x H x D) 163 x 16 x 63 mm

Port

4 ports

Version

Connection cable

Type A

HDMI plug

Type B

HDMI plug

Cable use

PC

Connection type

HDMI

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534595 LINDY 38236 4 ports HDMI splitter 3840 x 2160 p Black

Warranty Terms

Warranty Terms 2534595 LINDY 38236 4 ports HDMI splitter 3840 x 2160 p Black

What kind of AV-/ HDMI-Switches & Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)