
Number
Total (€ 139.99 / piece)
€ 139.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
7 Port USB 3.0 Metal Hub
- Provides seven USB 3.0 SuperSpeed ports with data rates up to 5Gbit/s. Available
- Durable USB hub - perfect for industrial applications
- Robust metal housing with hohem and EMC protection
- Power supply via the USB bus or an external power supply
Technical specifications
- Product type
USB hub
- Cable specs
USB 3.0
- Transfer rate (max.)
5 GBit/s
- Port
7 ports
- Interfaces (output)
USB type A
- No. of outputs
7 x
- Power supply (LOV)
mains-powered
- Used at
External
- Factory colour
Black
- Width
185 mm
- Height
20 mm
- Depth
75 mm
- Weight
379 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361124 LINDY 43128 USB hub 7 ports USB type A USB 3.0 5 GBit/s Black 7 Port USB 3.0 Metall Hub
Warranty Terms
Warranty Terms 2361124 LINDY 43128 USB hub 7 ports USB type A USB 3.0 5 GBit/s Black 7 Port USB 3.0 Metall Hub
Description
The Lindy 7 Port USB 3.0 Metal Hub is designed to ensure reliable performance in demanding environments. The industrial hub with robust metal housing offers high EMC protection. The integrated mounting frame for screw mounting also makes it the ideal solution for industrial applications.
It is backward compatible with USB 2.0/1.1/1.0 and can therefore also be used with older USB peripherals. Each port is individually short-circuit protected. The power supply included in the delivery provides for a secure and uninterrupted power supply.
Information about USB 3.0, USB 3.1 & USB 3.2:
USB 3.0, USB 3.1 and USB 3.2 PCs, cables and peripherals are compatible with each other, provided they use USB type A or USB type C interfaces.
USB 3.0, USB 3.1 Gen 1 and USB 3.2 Gen 1 support data transfer rates up to 5Gbit/s.
USB 3.1 Gen 2 and USB 3.2 Gen 2 support data transfer rates up to 10 Gbit/s.
This text is machine translated.
It is backward compatible with USB 2.0/1.1/1.0 and can therefore also be used with older USB peripherals. Each port is individually short-circuit protected. The power supply included in the delivery provides for a secure and uninterrupted power supply.
Information about USB 3.0, USB 3.1 & USB 3.2:
USB 3.0, USB 3.1 and USB 3.2 PCs, cables and peripherals are compatible with each other, provided they use USB type A or USB type C interfaces.
USB 3.0, USB 3.1 Gen 1 and USB 3.2 Gen 1 support data transfer rates up to 5Gbit/s.
USB 3.1 Gen 2 and USB 3.2 Gen 2 support data transfer rates up to 10 Gbit/s.
This text is machine translated.
Features
- USB standard: USB 3.1 Gen 1 / 3.0
- Supported bandwidth: 5 Gbps
- Chipset 2 x VL811
- Compatibility: Computer with USB port type A.
- power Delivery: -
- Special features: Including mounting bracket
- Inputs 1 x USB type B (socket)
- Outputs 7 x USB type A (socket)
- Power supply / power supply: DC-connection, screw-mounted
- Housing dimensions WxDxH: 185x75x20mm (7.28x2.95x0.79in)
- Cable length: -
- Case material: metal
- Net weight device/e: 0.379kg (0.84lb)
- OPERATING TEMPERATURE 0°C - 50°C (32°F - 122°F)
- STORAGE TEMPERATURE -20°C - 60°C (-4°F -140°F)
- Humidity: 90% RH (non-condensing)
- Power consumption: 16VDC 3A
Scope of delivery
- 7 Port USB 3.0 Metal Hub
- 0.8m USB 3.0 cable type A / B
- Multi-country power supply (EU, UK, US & AU) with hollow plug for screwing
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 144.89€ 144.49*
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























