
Highlights & Details
4 Port USB 3.0 Hub with on/off switch
- For connecting four USB 3.0 devices to a computer With a USB port type A.
- Switches for each port enable effective power management
- SuperSpeed data transfer rate up to 5Gbit/s, backward compatible with USB 2.0 / 1.1
- Power supply via the USB bus or an external power supply (Not included) via USB Micro-B port
Technical specifications
- Product type
USB hub
- Cable specs
USB 3.0
- Transfer rate (max.)
5 GBit/s
- Port
4 ports
- Interfaces (output)
USB type A
- No. of outputs
4 x
- Power supply (LOV)
via USB
- Used at
External
- Distributor/switch features
individually connectable
- Factory colour
Grey
- Width
100 mm
- Height
9 mm
- Depth
174 mm
- Weight
42 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361129 LINDY 43309 USB hub 4 ports USB type A USB 3.0 5 GBit/s individually connectable Grey 4 Port USB 3.0 Hub mit Ein-/Aussch
Warranty Terms
Warranty Terms 2361129 LINDY 43309 USB hub 4 ports USB type A USB 3.0 5 GBit/s individually connectable Grey 4 Port USB 3.0 Hub mit Ein-/Aussch
Description
The Lindy 4-port USB 3.0 hub provides convenient access to four peripheral devices as well as effective power management. It supports data transfer rates up to 5Gbit/s and is backward compatible with USB 2.0 and 1.1.
The individually switchable ports help to reduce power consumption, e.g. when connecting external hard disks. It is also possible to connect an external power supply if several devices are operated with hohem power.
Information about USB 3.0, USB 3.1 & USB 3.2:
USB 3.0, USB 3.1 and USB 3.2 PCs, cables and peripherals are compatible with each other, provided they use USB type A or USB type C interfaces.
USB 3.0, USB 3.1 Gen 1 and USB 3.2 Gen 1 support data transfer rates up to 5Gbit/s.
USB 3.1 Gen 2 and USB 3.2 Gen 2 support data transfer rates up to 10 Gbit/s.
This text is machine translated.
Features
- USB standard: USB 3.1 Gen 1 / 3.0
- Supported bandwidth: 5 Gbps
- Chipset: GL3520
- Compatibility: Computer with USB port type A.
- power Delivery: -
- Special features: With on/off switches
- Inputs 1 x USB type A (plug)
- Outputs 4 x USB type A (socket)
- Power supply / power supply: USB type Micro-B (socket)
- Housing dimensions WxDxH: 100x30x9mm (3.94x1.18x0.35in)
- Cable length 310mm (12.2in)
- Housing material: Aluminum, ABS, PC
- Net weight device/e: 0.042kg (0.09lb)
- OPERATING TEMPERATURE 0°C - 50°C (32°F - 122°F)
- STORAGE TEMPERATURE 0°C - 60°C (32°F - 140°F)
- Humidity 0 - 85% RH (non-condensing)
- Power consumption: 5V 2A
Frequently Bought Together
(*All information is plus legal VAT)€ 27.89€ 27.49*
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























