• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 43388 USB hub 2+2 ports USB type A, USB C® USB 3.0 5 GBit/s Black/grey 43388

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LINDY 43388 5m USB 3.0 hub, 4 ports

  • 5m extension for 2 USB type C and 2 USB type A devices

Technical specifications

Product type

USB hub

Cable specs

USB 3.0

Transfer rate (max.)

5 GBit/s

Port

2+2 ports

Interfaces (output)

USB type A

USB C®

No. of outputs

4 x

Cable length

5.00 m

Power supply (LOV)

via USB

Used at

External

Factory colour

Black/grey

Width

52.5 mm

Height

14 mm

Depth

52.5 mm

Weight

30 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3163372 LINDY 43388 USB hub 2+2 ports USB type A, USB C® USB 3.0 5 GBit/s Black/grey 43388

Warranty Terms

Warranty Terms 3163372 LINDY 43388 USB hub 2+2 ports USB type A, USB C® USB 3.0 5 GBit/s Black/grey 43388

Description

The LINDY 5m USB 3.0 hub uses integrated active electronics to extend the cable length of up to four USB devices by another 5 m. It offers 2 USB type A and 2 USB type C SuperSpeed ports for up to 4 peripherals such as storage media, printers or webcams to a computer equipped with USB type A over greater distances and ensures flexible positioning at the same time. The hub can transfer data with a speed of up to 5 Gbps and is also backward compatible with USB 2.0 and 1.1.

The hub is powered via the USB bus, but also has a DC jack for connecting an external 5 VDC power supply (not included) when using USB peripherals with higher power requirements. Thanks to the Plug-and-Play installation no driver is needed, so that this hub can be installed without much effort.

Information via USB 3.0, USB 3.1 & USB 3.2

USB 3.0, USB 3.1 and USB 3.2 PCs, cables and peripherals are compatible with one another if they use USB type A or USB type C interfaces.
USB 3.0, USB 3.1 Gen 1 and USB 3.2 Gen 1 support data transfer rates of up to 5 Gbit/s.
USB 3.1 Gen 2 and USB 3.2 Gen 2 support data transfer rates up to 10 Gbps

This text is machine translated.

Scope of delivery

  • LINDY 43388 5m USB 3.0 hub, 4 ports

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)