Image similar
1.5KE15A
TVS diode
DO 201
Littelfuse
LIT
12.8 V
14.3 V
21.2 V
71.7 A
1.5 kW
1
Unidirectional
No
Through-hole
1.5KE
Yes
+175 °C
-55 °C
Datasheet 140789 Littelfuse TVS diode 1.5KE15A DO 201 14.3 V 1.5 kW
User & Safety Instructions 140789 Littelfuse TVS diode 1.5KE15A DO 201 14.3 V 1.5 kW
The necessary accessories are required to use the article as described.