• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Littelfuse TVS diode 1.5KE56A DO 201 53.2 V 1.5 kW

Image similar
Product type
TVS diode
Enclosure
DO 201
Reverse voltage U(R)
47.8 V
Terminal voltage U(CL)
77 V
Power (max) P(TOT)
1.5 kW
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.35 / piece)
€ 0.35
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Littelfuse TVS diode 1.5KE56A DO 201 53.2 V 1.5 kW

Our service for you

Technical specifications

Type

1.5KE56A

Product type

TVS diode

Enclosure

DO 201

Manufacturer

Littelfuse

Manuf. code

LIT

Reverse voltage U(R)

47.8 V

Breakdown voltage U(BR)

53.2 V

Terminal voltage U(CL)

77 V

Peak current I(pp)

19.7 A

Power (max) P(TOT)

1.5 kW

Channels

1

Polarity

Unidirectional

Power line protection

No

Mounting type

Through-hole

Series

1.5KE

RoHS-compliant

Yes

Operating temperature (max.)

+175 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 140806 Littelfuse TVS diode 1.5KE56A DO 201 53.2 V 1.5 kW

User & Safety Instructions

User & Safety Instructions 140806 Littelfuse TVS diode 1.5KE56A DO 201 53.2 V 1.5 kW

Description

For protection of valuable digital and hybrid switches, microprocessors and data lines from overvoltage pulses. Types ending in "A" are unidirectional, types ending in "CA" are bi-directional.

This text is machine translated.

Hints

Voltage being protected = VS/minimum breakdown voltage = V Br/maximum peak pulse current (1 ms) = Pp.

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)