• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logickeyboard XL-Print Bluetooth® Keyboard German, QWERTZ Black Multimedia buttons, USB hub, Quiet keypad

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Keyboard

Interfaces

Bluetooth

Keyboard layout

German, QWERTZ

Transfer type

Bluetooth®

Data input device features

Multimedia buttons

USB hub

Quiet keypad

Cable length

0 cm

Factory colour

Black

Supported OS

Windows

Power supply

2 x AAA battery (included)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895758 Logickeyboard XL-Print Bluetooth® Keyboard German, QWERTZ Black Multimedia buttons, USB hub, Quiet keypad

Description

The LogicKeyboard Bluetooth Mini keyboard is the industry's first Large Print Bluetooth keyboard designed for visually impaired and older PC users. Now there is a way to type on a real keyboard with letters that are easy to see and find. The Mini keyboard is compact and easy to transport and has proven Bluetooth technology, which can establish a connection with any Bluetooth-compatible device.

LogicKeyboard has defined the keyboard function keys to match the latest Windows operating system. Visually impaired and older iPad users no longer have to live with keyboards that are difficult to type and whose letters are too small to recognize. The Bluetooth mini keyboard of LogicKeyboard is the answer for all who want to type easily on a Bluetooth device.

You can minimize typos and reduce eye strain. The keyboard has long-lasting, high-contrast markings. The keyboard is perfect for those who are visually impaired or just need a little more help for their vision.

This text is machine translated.

Features

  • Wireless Bluetooth keyboard with 78 (ANSI) / 79 (ISO) keys
  • Suitable for Windows devices
  • Bluetooth version 3.0
  • Operating range: Up to 10 m ~ 32.8 ft
  • X-Switch structured keyboard
  • 2 x size AAA batteries
  • Operating current: -4mA
  • Operating voltage -3.3V.
  • HF output power 4 dBm max.
  • Dimensions: 287 mm x 121 mm x 22 mm / 11.2 in x 4.7 in x 0.9 in
  • Weight: 315 g
  • Letter width 10 mm ~ 3/8"
  • Character height 10 mm ~ 3/8"

Scope of delivery

  • Keyboard with capital letters
  • 2 x size AAA batteries
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)