• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logickeyboard XL-Print Corded Keyboard German, QWERTZ Black Multimedia buttons, USB hub, Quiet keypad

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

Corded

Data input device features

Multimedia buttons

USB hub

Quiet keypad

Cable length

1.5 m

Factory colour

Black

Supported OS

Windows

Weight

1.18

Power supply

USB (cable included)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895752 Logickeyboard XL-Print Corded Keyboard German, QWERTZ Black Multimedia buttons, USB hub, Quiet keypad

Description

LogicKeyboard Large Print is designed for people with visual impairments or who simply have difficulty reading the existing commands on their keyboard. Through the user-defined large font, the control of your keyboard becomes much easier and faster.

This product contains our Logiclight™ for added visibility.
Designed as a perfect complement to our Logic keyboards, the Logiclight™ has a built-in USB port and is easy to connect to the keyboard. The flexible metal arm is easily adjustable and the 5 brightness levels of the 10 integrated LEDs ensure maximum light efficiency.

This text is machine translated.

Features

  • Easy to install and use. No software is required Gentle push of a button – Ideal for all-day comfort
  • 2 USB hubs: Built-in 2.0 full speed ports for additional desktop expansion
  • Windows platform: Windows XP, Vista, 7–11
  • Connection: Wired USB - Cable length 5 feet/1.5 meters
  • Improved shear key switches
  • Thin button caps with sensitive and responsive touch
  • Letter width 10 mm ~ 3/8"
  • Character height 13 mm ~ 1/2"

Scope of delivery

  • Keyboard with capital letters
  • LogicLight LED light
  • Cleaning cloth
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)