• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink BP0209 Soundbar mounting brackets Distance to wall (max.): 15.4 cm Black 1 pc(s)

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

LogiLink BP0209 Soundbar mounting brackets

  • Simple and stylish soundbar installation
  • Suitable for sound bars/loudspeakers 9 to 15.4 cm
  • Anti-skid pads (EVA-pads) to protect the soundbar from scratches and to vibration damping
  • Quick release button for adjustment of width
  • Mounting type: Wall mounting
  • Load capacity: Up to 15 kg
  • Material: Steel, ABS
  • Colour, black

Technical specifications

Product type

Soundbar mounting brackets

Rotatable

No

Distance to wall (min.)

9 cm

Distance to wall (max.)

15.4 cm

Max. load capacity

15 kg

Factory colour

Black

Width

51 mm

Height

79 mm

Depth

166 mm

Weight

600 g

Content

1 pc(s)

Dim

(W x H x D) 51 x 79 x 166 mm

Screen size diagonal (inches)

1.0 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461532 LogiLink BP0209 Soundbar mounting brackets Distance to wall (max.): 15.4 cm Black 1 pc(s)

Description

This adjustable soundbar mounting system from LogiLink has been developed for wide compatibility and is suitable for sound bars and speakers with a width of 9 to 15.4 cm. Made from robust steel and ABS-materials, the holder ensures a secure hold for devices up to 15 kg.

This text is machine translated.

Scope of delivery

  • 1x Sound bar holder (2 pieces)
  • 1x screw set
  • 1x user manual.

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)