• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CV0036B Adapter [1x Mini DisplayPort plug - 1x HDMI socket] White 15.00 cm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LogiLink CV0036B - mini DisplayPort 1.2 to HDMI (type A) active adapter, 0.15m

  • Adapter for HDMI terminals at DisplayPort
  • Input: Mini DisplayPort 20-pin plug
  • Output: HDMI (type A) 19-pin socket
  • Supports Mini DisplayPort 1.2 input
  • Resolution: Max. 4k
  • Bandwidth: Up to 5.4 Gbps
  • Power supply via Mini DisplayPort
  • No need to install drivers
  • Cable length: 15cm.

Technical specifications

Product type

TV/monitor Adapter

No. of A connectors

1 x

Type A

Mini DisplayPort plug

No. of B connections

1 x

Type B

HDMI socket

Cable length

15.00 cm

Factory colour

White

Video resolution

4096 x 2160 Pixel

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Weight

30 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1967741 LogiLink CV0036B Adapter [1x Mini DisplayPort plug - 1x HDMI socket] White 15.00 cm

User & Safety Instructions

User & Safety Instructions 1967741 LogiLink CV0036B Adapter [1x Mini DisplayPort plug - 1x HDMI socket] White 15.00 cm

Description

The Mini DisplayPort to HDMI adapter from LogiLink enables the operation of HDMI terminal devices with up to 4K resolution at Mini DisplayPort 1.2 with audio support of your notebook or PC`s. Supported by the standard HDMI 1.4, the maximum HDMI resolution of up to 4K can be transferred. The power is supplied via the Mini DisplayPort. It is ideally suited for operating projectors, TFT, plasma or LCD TV with HDMI connection to a MacBook or MacBook Pro by Apple.

This text is machine translated.

Scope of delivery

  • 1x mini DisplayPort / HDMI adapter (active)|1x user manual