• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink ID0018A USB Keyboard German, QWERTZ White Foldable, Splashproof, Dustproof

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Flexible USB Keyboard Logilink ID 0018 A

  • The silicone material protects against dust, dirt and water
  • Thanks to the flexible material easy to store
  • Fast and easy cleaning

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Data input device features

Foldable

Splashproof

Dustproof

Cable length

1.50 m

Factory colour

White

Supported OS

Windows

Width

429 mm

Height

10 mm

Depth

139 mm

Power supply

USB (built-in)

Documents & Downloads

Datasheet

Datasheet 1417145 LogiLink ID0018A USB Keyboard German, QWERTZ White Foldable, Splashproof, Dustproof

User & Safety Instructions

User & Safety Instructions 1417145 LogiLink ID0018A USB Keyboard German, QWERTZ White Foldable, Splashproof, Dustproof

Description

Flexible and extremely durable keyboard made from high-quality silicon material from LogiLink. Suitable for jobs with increased pollution risk. Easiest cleaning with sponge and soapy water. Almost indestructible and wound up and space-saving vestaubar. The keyboard is absolutely dust, dirt and water-proof.

This text is machine translated.

Features

  • Rollable and protected keyboard
  • Extremely durable
  • Layout: German, 109 keys
  • Connection: USB type A connector
  • USB to PS/2 adapter included in delivery
  • Plug and play, hot plug
  • Dust, dirt and water-tight.
  • Low-noise soft-touch buttons
  • Material: Silicone
  • Cable length: 1.50 metre

Scope of delivery

  • 1 Keyboard
  • 1 USB to PS/2 Adapter
  • 1 operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)