• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink MP0003 8P8C RJ45 Plug, straight Silver

1/2
Connector type
Plug, straight
No. of pins
8P8C
Specification
CAT 5e
Connector standard
RJ45
Type
MP0003
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

33 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink MP0003 8P8C RJ45 Plug, straight Silver

  • Gold-plated contacts
  • Certification: UL94V-2
  • Standardised snap-in nose
  • This text is machine translated.

Our service for you

Technical specifications

Type

MP0003

Connector type

Plug, straight

No. of pins

8P8C

CAT 5e

Connector standard

RJ45

Connection

Plug

Type A

RJ45

Factory colour

Silver

Content

100 pc(s)

Contact material

Gold plated contacts

RoHS-compliant

Yes

Features

gold-plated contacts

Seal type

Snap-in

Type

Shielded

Pins

8P8C

Documents & Downloads

Datasheet

Datasheet 992389 LogiLink MP0003 8P8C RJ45 Plug, straight Silver

Description

These modular plugs by LogiLink help in the pre-fabrication of RJ45 round cables according to CAT 5 EIA/TIA 568A/B. The contacts of the plug are glod-plated for improving the conductivity. The modular plug can be mounted quickly and easily.

This text is machine translated.

Scope of delivery

  • 100 connector.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 125.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)