
1/4
USB charger
12 W
USB
100 V AC
240 V AC
100 -240 V
3 x
USB
Cigarette lighter socket
5 V
12 V
3 A
3000 mA
1000 mA
Power Adapter
Universal
Geräte mit Zigarettenanzünder-Stecker
Surge protection
(L x W x H) 37 x 95 x 63 mm
63 mm
37 mm
95 mm
82 g
Black
Mains socket
1 x
yes
Datasheet 1713859 LogiLink Power Adapter USB charger 12 W USB, Cigarette lighter socket Black Mains socket Surge protection
User & Safety Instructions 1713859 LogiLink Power Adapter USB charger 12 W USB, Cigarette lighter socket Black Mains socket Surge protection
Conformity certificate 1713859 LogiLink Power Adapter USB charger 12 W USB, Cigarette lighter socket Black Mains socket Surge protection
€ 23.97*
The necessary accessories are required to use the article as described.