• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink UA0441 USB hub 7 ports USB type A USB 3.0 5 GBit/s Aluminium UA0441

1/7
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB 3.0 hub, 7 ports, 7x USB A, 2-in-1 connection cable, 5 Gbit/s, Silver

  • Input 2-in-1-USB-A/USB-C 3.0 cable. USB-C connector Thunderbolt 3/4 compatible
  • Input 2: USB-C socket for external power supply when required
  • Output 7x USB-A
  • Data transfer rate: Up to 5 Gbit/s.
  • USB power output 5 V/0.9 A (max. 4.5 W)
  • Device protection: Overcurrent, overvoltage and reverse current
  • Compatibility: Windows, Mac OS, iPad OS, iOS, Chrome OS, Android and Linux
  • Aluminium casing material
  • Colour: Silver.

Technical specifications

Product type

USB hub

Cable specs

USB 3.0

Transfer rate (max.)

5 GBit/s

Port

7 ports

Interfaces (output)

USB type A

No. of outputs

7 x

Cable length

15 cm

Power supply (LOV)

via USB

Used at

Indoors

Factory colour

Aluminium

Width

23 mm

Height

16.5 mm

Depth

122 mm

Weight

56 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730686 LogiLink UA0441 USB hub 7 ports USB type A USB 3.0 5 GBit/s Aluminium UA0441

Description

Easily extend the connectivity of your laptop, smartphone or tablet to the LogiLink USB-C 7-port hub. Thanks to the innovative 2-in-1 cable you can use the hub flexibly at devices with USB-C, Thunderbolt 3/4 or conventional USB-A-connection. Enjoy fast data transfer rates of up to 5 Gbps according to the USB 3.0 standard, while all seven ports can work at the same time.

This text is machine translated.

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)