• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink UA0445 USB hub 3 ports USB type A, SDHC, microSDHC USB 3.0 5 GBit/s Aluminium UA0445

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

USB 3.0 hub, 3x USB-A, SD/microSD slot, 2-in-1 connection cable, 5 Gbit/s, Silver

  • Input 2-in-1-USB-A/USB-C 3.0 cable. USB-C connector Thunderbolt 3/4 compatible
  • Output: 3x USB-A, 1x SD-, 1x microSD-card reader
  • Data transfer rate: Up to 5 Gbit/s.
  • USB power output 5 V/0.9 A (max. 4.5 W)
  • Device protection: Overcurrent, overvoltage and reverse current
  • Supports SD/SDHC and microSD memory cards
  • Max. Memory card capacity 2 TB
  • Compatibility: Windows, Mac OS, iPad OS, iOS, Chrome OS, Android and Linux
  • Aluminium casing material
  • Colour: Silver.

Technical specifications

Product type

USB hub

Cable specs

USB 3.0

Transfer rate (max.)

5 GBit/s

Port

3 ports

Interfaces (output)

USB type A

SDHC

microSDHC

No. of outputs

5 x

Cable length

15 cm

Power supply (LOV)

via USB

Used at

Indoors

Factory colour

Aluminium

Width

23 mm

Height

16.5 mm

Depth

99 mm

Weight

47 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730688 LogiLink UA0445 USB hub 3 ports USB type A, SDHC, microSDHC USB 3.0 5 GBit/s Aluminium UA0445

Description

Expand the functionality of your device in no time at all with the LogiLink USB-C 3-port hub with card reader. This compact and portable solution is Ideal to expand your USB-C or Thunderbolt 3/4-enabled laptop, your smartphone or tablet immediately to three USB-A ports, as well as an SD and microSD card reader. Thanks to the versatile 2-in-1 connection cable you can connect the hub to modern USB-C as well as to conventional USB-A devices.

This text is machine translated.

What kind of USB hubs, multi-port splitters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)