• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Gaming G733 LIGHTSPEED On-ear headset Wireless (1075099) 7.1 Surround Black Volume control Gaming

EAN:
Part number:
Item no:
1/10
Fast track dispatch on Fri 23 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech Gaming G733 LIGHTSPEED On-ear headset

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

Gaming

Headphone features

Volume control

Audio channels

7.1 Surround

Transfer type

Wireless (1075099)

Frequency range

20 - 20.000 Hz

Impedance

39 Ω

20 m

Factory colour

Black

Weight

278 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Technology

LiPo

Frequency range (microphone)

100 - 10000 Hz

Cable length

0 cm

Suitable for

PC

PS4

Width

250 mm

Height

150 mm

Depth

250 mm

Headband-type

Overhead

Earphone type

On-ear

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298419 Logitech Gaming G733 LIGHTSPEED On-ear headset Wireless (1075099) 7.1 Surround Black Volume control Gaming

Description

G733
LIGHTSPEED Wireless RGB Gaming Headset

PLAY YOUR WAY
at last: A headset that expresses your personality. G733 is wireless and specially designed for wearing comfort. And it offers the surround sound, voice filters and advanced lighting you need for your personal style in appearance, sound and play.

WIRELESS FREEDOM
the cordless LIGHTSPEED technology offers 29 hours and more battery life and wireless freedom with a range of up to 20 meters. Play games without getting tangled in wires. Relax and immerse yourself in the game, music, film or whatever was done. Plug and play in your way.

SET YOURSELF IN THE RIGHT LIGHT
with 16.8 million colors and two zones to customize the lighting in your own way. Customize colors, visualize your audio, integrate it into your gaming world – or simply flick it out with preset and custom animations. With the free G HUB gaming software you can personalize all this.

EVEN MORE INDIVIDUAL WITH THE RIGHT ACCESSORIES
from springy reversible head bands to microphone protection covers: With the accessories in many great colors you can personalize your G733. Create your own. Turn and install. Enjoy endless fun with your choice of accessories (sold separately).

ENJOY A COMPLETE AUDIO EXPERIENCE
with PRO-G broadband drive coils designed for precise and full sound. Immerse more in the game than ever with DTS Headphone:X 2.0 Surround Sound. Let your voice sound fantastic and crystal clear with the Discord certified microphone.

HEAR EVERYTHING IN THE GAME
whether it's games or music: Crystal-clear audio and rich, thundering basses are fully intended. PRO-G drivers are made with a unique hybrid mesh fabric that reduces distortion and delivers a full, seamless cinematic experience with a precise, clean sound.

STUNNING NEXT
generation SURROUND SOUND surround sound brings your world of gaming to life around you. Enjoy the wonders of your surroundings with their sound signals in your favorite games – from all directions. The latest DTS Headphone:X 2.0 offers surround sound beyond 7.1 channels.

YOUR VOICE SOUNDS FANTASTIC
the G733 comes with BLUE VO!CE filters that can be optimized for broadcast quality sound. This makes your stream sound even more professional in no time at all. Choose from a range of filters or customize your own with the G HUB software.

ULTRA-LIGHT
just 278 grams, slightly more than half a pound. That's as much as two small cheeseburgers or 250 rubber bears. So the headset is very light and the springy headband distributes the weight so that you can always continue playing as if you had nothing on your head.

CONTOURS FOR THE IDEAL FIT
of the two-layer Memory Foam gently adjusts to your head and around your face. This reduces pressure points and provides longer wearing comfort during long gaming sessions. The headband with the soft and adjustable strap ensures the right fit.

PLAY IN COLOR
a new look in gaming: Logitech G combines top-class gaming technology with bright colors, completely new style and great effect. Complete your setup with a mouse and keyboard for top performance!

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 167.98*

More interesting products

(*All information is plus legal VAT)