• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Gaming PRO X On-ear headset Wireless (1075099) 7.1 Surround Black Volume control, Microphone mute Gaming

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Logitech Gaming PRO X On-ear headset

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 3 W - 3 W

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

Gaming

Headphone features

Volume control

Microphone mute

Audio channels

7.1 Surround

Transfer type

Wireless (1075099)

Impedance

32 Ω

15 m

Factory colour

Black

Weight

370 g

Charging capacity (min.)

3 W

Charging capacity (max.)

3 W

Technology

LiPo

Frequency range (microphone)

100 - 10000 Hz

Cable length

1.8 m

Suitable for

PC

Width

250 mm

Height

150 mm

Depth

250 mm

Headband-type

Overhead

Earphone type

On-ear

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2298416 Logitech Gaming PRO X On-ear headset Wireless (1075099) 7.1 Surround Black Volume control, Microphone mute Gaming

Description

PRO X WIRELESS
PRO WITH LIGHTSPEED

DEVELOPED FOR WINNERS WITH GAMING PROFESSIONALS
Get the professional communication and audio precision you need to win – with the freedom and mobility of LIGHTSPEED wireless technology.

WIRELESS LIGHTSPEED TECHNOLOGY
the wireless LIGHTSPEED technology, available only at Logitech G, enables wireless gaming without compromising on latency, connection possibilities or battery. Play unconnected with more than 20 hours of battery life and up to 15 m range at a robust 2.4 GHz frequency.

ADVANCED BLUE VO!CE MICROPHONE TECHNOLOGY
BLUE VO!CE microphone technology offers a selection of real-time voice filters. They offer noise reduction, compression and de-eating, and ensure that voice transmission sounds richer, cleaner and more professional. BLUE VO!CE provides studio-quality, customizable in-game communication via the G HUB Gaming Software.

EXTREMELY COMFORTABLE AND DURABLE
slim, minimalist design for professional demands, designed for durability with premium aluminum forks and steel-reinforced headband. The ultra-comfortable ear cushions made of Memory Foam and the headband are covered with soft artificial leather and offer passive noise shielding. Additional, even softer velour ear pads are included in the delivery.

NEXT GENERATION SURROUND SOUND
DTS Headphone:X 2.0 offers more than 7.1 channels with enhanced bass, clear audio and proximity signals. In particular, a new level of spatial sound reproduction distinguishes between near-field and far-field audio, so that the position of the opponent is determined more precisely than ever.

PRO-G 50 MM SPEAKER
PRO-G with its unique hybrid mesh construction delivers amazingly clear and precise sound. You can hear steps and environment notes with incredible clarity that gives you a distinct advantage in the game. THE NEXT-generation PRO-G 50mm speakers now deliver even greater precision in a wider frequency range and more detailed bass response.

PRO SERIES
the wireless PRO X headset is part of a complete set of professional devices developed in collaboration with the world's best e-sports professionals. All Logitech G PRO devices are equipped with our most advanced technologies, which serve only one purpose: To help you win.

Play to Win
Logitech G is a world-leading e-sports company that supports hundreds of professional players around the world. We work directly with professionals to understand their needs and work with them to develop the best competitive gaming equipment.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 167.98*

More interesting products

(*All information is plus legal VAT)