• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech H150 On-ear headset Corded (1075100) Stereo White Microphone noise cancelling, Noise cancelling Volume control,

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

28 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 28.99
-34 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

White Logitech H150 stereo headset

  • Can be worn on either side
  • In-line controls
  • Adjustable headband

Technical specifications

Product type

On-ear headset

Design (headphones)

On-ear

Use

PC

Headphone features

Volume control

Microphone mute

Audio channels

Stereo

Transfer type

Corded (1075100)

2x 3.5 mm jack (audio/phono)

3.5 mm jack

functions

Microphone noise cancelling

Noise cancelling

Frequency range

20 - 20.000 Hz

Impedance

22 Ω

Sound pressure

-44 dB

Factory colour

White

Weight

80 g

Sensitivity (microphone)

-44 dB

Frequency range (microphone)

100 - 6500 Hz

Cable length

1.8 m

Suitable for

PC

Width

200 mm

Height

60 mm

Depth

145 mm

Headband-type

Overhead

Earphone type

On-ear

Cable length

1,8 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 326386 Logitech H150 On-ear headset Corded (1075100) Stereo White Microphone noise cancelling, Noise cancelling Volume control,

Description


Conduct clear conversations with the user-friendly analogue Logitech H150stereo headset.

The Logitech® H150 stereo headset makes it easier to stay in touch with friends and family thanks to clear speech and stereo sound. The microphone cancels background noise so that you can always be clearly understood. It can be worn on the left or right. Just twist the microphone upwards when not in use. The adjustable headband and foam ear cushions provide an optimum fit. In-line controls let you easily adjust the volume and switch the microphone to mute. The headset is also easy to set up. Simply connect it to the 3.5 mm input and output of your computer and it is ready to use.

Noise-cancelling microphone
Have clear, intelligible conversations with colleagues, family and friends instead of competing against background noise.

Swivelling bracket
Just twist the microphone to the side when not in use.

Foam ear cushions
Designed for a comfortable fit even after long conversations.

Versatile design
The microphone can be worn on the left or the right side.

In-line volume control
Can be used to control the volume and mute the microphone.

Adjustable headband
The headband is adjustable to ensure an optimum fit.

Simple set-up
Simply connect the headset to the 3.5 mm input and output of your computer and it is ready to use. It's so simple.

Features

  • Can be worn on both sides
  • In-line controls
  • Rotating microphone
  • Stereo sound
  • Adjustable headband
  • Noise-cancelling microphone
  • Ultra light, slim design
  • Comfortable foam ear cushions
  • Works with common telephone applications such as Logitech Vid™ HD, Skype®, Gmail™, Yahoo!® Messenger, Gmail™, Windows Live® Messenger and AIM®.

Scope of delivery

  • White Logitech H150 stereo headset
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.98€ 35.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)