
Highlights & Details
Logitech H151 On-ear headset
- Microphone with noise suppression is can be worn on both sides
- Adjustable headband
- Rotating microphone
- Control elements at the cable
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Volume control
Microphone mute
- Audio channels
Stereo
- Transfer type
Corded (1075100)
3.5 mm jack
- functions
Microphone noise cancelling
Noise cancelling
- Frequency range
20 - 20.000 Hz
- Impedance
22 Ω
- Sound pressure
-44 dB
- Factory colour
Black
- Weight
80 g
- Sensitivity (microphone)
-44 dB
- Frequency range (microphone)
100 - 6500 Hz
- Cable length
1.8 m
- Suitable for
PC
- Width
220 mm
- Height
180 mm
- Depth
200 mm
- Headband-type
Overhead
- Earphone type
On-ear
- Cable length
1.8 m
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1377570 Logitech H151 On-ear headset Corded (1075100) Stereo Black Microphone noise cancelling, Noise cancelling Volume control,
User & Safety Instructions 1377570 Logitech H151 On-ear headset Corded (1075100) Stereo Black Microphone noise cancelling, Noise cancelling Volume control,
User & Safety Instructions 1377570 Logitech H151 On-ear headset Corded (1075100) Stereo Black Microphone noise cancelling, Noise cancelling Volume control,
User & Safety Instructions 1377570 Logitech H151 On-ear headset Corded (1075100) Stereo Black Microphone noise cancelling, Noise cancelling Volume control,
User & Safety Instructions 1377570 Logitech H151 On-ear headset Corded (1075100) Stereo Black Microphone noise cancelling, Noise cancelling Volume control,
User & Safety Instructions 1377570 Logitech H151 On-ear headset Corded (1075100) Stereo Black Microphone noise cancelling, Noise cancelling Volume control,
User & Safety Instructions 1377570 Logitech H151 On-ear headset Corded (1075100) Stereo Black Microphone noise cancelling, Noise cancelling Volume control,
Description
This text is machine translated.
Scope of delivery
- Analog Headset
- User manual
System requirements
- Windows ® PC.
Analogue Connection with 3.5 mm input and output
Works with Logitech Vid™ HD, Skype®, Yahoo!® Messenger, Gmail™, Windows Live® Messenger and AIM®.
Frequently Bought Together
(*All information is plus legal VAT)€ 63.97*
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























