• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech POP ICON KEYS Bluetooth® Keyboard German, QWERTZ White Easy Switch to 3 devices, Multimedia buttons, Multipair

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Logitech POP icon KEYS - OFF WHITE

  • With 4 customizable emoji buttons
  • 36 months battery life
  • Easy-Switch technology

Technical specifications

Product type

Keyboard

Interfaces

Bluetooth

Keyboard layout

German, QWERTZ

Transfer type

Bluetooth®

Data input device features

Easy Switch to 3 devices

Multimedia buttons

Multipair function

Cable length

0 cm

Factory colour

White

Supported OS

Android

Chrome OS

iOS

iPadOS

macOS

Windows

Width

324.51 mm

Height

136.96 mm

Depth

22 mm

Weight

530 g

Power supply

2 x AAA battery (included)

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338271 Logitech POP ICON KEYS Bluetooth® Keyboard German, QWERTZ White Easy Switch to 3 devices, Multimedia buttons, Multipair

Description


On the seats, finished, POP
Customize your desktop with the POP icon Keys, a striking Bluetooth keyboard that's easy to use with fully customizable ACTION keys.

Everything but ordinary
Venture to be different with the POP icon keys. The detailed transparent frame and the fresh colors of this eye-catching design with recycled plastic make it possible for you to personalize every desk, no matter where you work.

Make yourself comfortable
The contoured, flat buttons fit perfectly with your fingers and enable precise, comfortable and silent typing, regardless of the zone you are in.

Quick links make life easier
Seamless switching from "work mode" to "pause mode" with the customizable action keys and Logi Options+ APP is available for newer versions of Windows and MacOS. Access your suite of productivity tools at the touch of a button, open your favorite social media, or launch your most commonly used AI tools.

Work smarter than harder
Productivity with the push of a button. Set an action key is available for newer versions of Windows and MacOS to immediately open your Microsoft/Google workspace apps or the most commonly used web tabs in work mode. Easy to work by pressing an action button to access your AI tools.

Take a break
Done? Simply press the pause mode button for immediate access to Netflix, Spotify or your favorite APP to improve your work-life balance.

Do it in your way
The Logi Options+ APP and FN buttons with shortcuts such as instant access to all your social media apps, copy/paste, and more to do tasks in your way.

Device replacement made easy
Pairing your notebook, tablet and/or Smartphone and you can switch easily between devices by pressing the Easy-Switch-buttons.

Keep going for longer
The POP icon KEYS Bluetooth keyboard offers hours of use with a battery runtime of 3 years. Battery life depends on usage and environmental conditions.

Why buy something boring when you can buy something better?
Our products have been designed to improve the style of the workplace without compromising SUSTAINABILITY. Learn more:

Plastic should have more than one life
Plastic parts in POP icon Keys contain certified recycled plastic – 70% for graphite and green and graphite and white; 53% for gray and orange; 48% for lilac and gray white; 37% pink and gray-white – to re-use plastic from old consumer electronics and reduce our carbon footprint.

It's not just about WAS being in the pack
We are also working hard to reduce the environmental impact of our packaging. POP icon Key packaging paper is from FSC™ certified forests and other controlled sources. By choosing this product, you support responsible forest management all over the world.

This text is machine translated.

Features

  • Personalization APP: Supported by Logi Options+ APP on Windows® and MacOS 1Customize the device by installing the Logi APP for current versions of Windows or MacOS on APP.logi.com
  • Requires the Logi Options+ APP, available for Windows and MacOS at logi.com/optionsplus
  • Keyboard commands
  • Battery type 2 x AAA (included)
  • Battery life: Up to 36 months. Battery life depends on usage and environmental conditions
  • Minimalistic layout with 4 additional action buttons that can be adjusted
  • Double printed layout (Windows/Mac)
  • Easy-switch buttons (connects with up to 3 devices with different operating systems)
  • On/Off switch
  • Light display for caps key and battery
  • Compatible with mice that are equipped with Logitech flow technology.

Scope of delivery

  • Keyboard
  • 2 x size AAA batteries
  • Sticker
  • User manual.

System requirements

  • Bluetooth Low Energy
  • Windows 10, 11 or higher
  • MacOS 12 or higher
  • Linux
  • Chrome OS
  • IPadOS 15 or higher
  • IOS 15 or higher
  • Android 12 or higher

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)