• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Long KPH80-12N-M VRLA AGM 80 Ah 12 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Long KPH80-12N-M VRLA AGM 80 Ah 12 V 1 pc(s)

  • M6 internal thread connection
  • Dimensions 260 x 170 x 202 mm

Technical specifications

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

80 Ah

Height

207 mm

Weight

24.2 kg

Content

1 pc(s)

Type

KPH80-12N-M

Connector

M6 connector

Voltage

1.2 V

Documents & Downloads

Datasheet

Datasheet 3437131 Long KPH80-12N-M VRLA AGM 80 Ah 12 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3437131 Long KPH80-12N-M VRLA AGM 80 Ah 12 V 1 pc(s)

Description

Maintenance-free lead-fleece battery from the manufacturer KUNG LONG.
Long-life battery (10-12 years) for applications such as emergency lighting systems (UPS).

This text is machine translated.

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)