• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A10010313304 Planer Carbide metal Cylindrical Product size (Ø) 3 mm Shank diameter 3 mm

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutter HFA Cylinder shape for hard materials 3x13 mm Shaft 3 mm | Galvanised 4

  • With fine cross toothing hard materials can be optimally worked

Technical specifications

  • Tool holder: Shaft
  • Tool holder dimensions 3 mm
  • Shaft length 30 mm
  • Cylinder shape
  • Shape: HFA cylinder
  • Tool head-Ø 3 mm
  • Tool head length 13 mm
  • Teeth: Z4 medium cross serrations +
  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Suitable
  • Suitability titanium and nickel alloys: Well suitable
  • Chamfer application: Well suited
  • Application deburring: Well suited
  • Milling application: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel
  • Suitable for cast: Suitable
  • Suitable for titanium
Product type

Planer

Type

Cylindrical

Material

Carbide metal

Shank Ø

3 mm

Content

1 pc(s)

(Ø)

3 mm

Documents & Downloads

Datasheet

Datasheet 3440093 LUKAS-ERZETT A10010313304 Planer Carbide metal Cylindrical Product size (Ø) 3 mm Shank diameter 3 mm

User & Safety Instructions

User & Safety Instructions 3440093 LUKAS-ERZETT A10010313304 Planer Carbide metal Cylindrical Product size (Ø) 3 mm Shank diameter 3 mm

Description

With fine cross toothing hard materials can be optimally worked
With economical simple teeth
Perfect dimensional stability: Fits optimally into the drive machine
Efficient working: Fast and aggressive erosion can be achieved with good surface results at the same time
Long blades without interruptions offer the best surface results in optimal time
No dangerous shank breakage thanks to high-quality steel shaft
The LUKAS milling pin Z4 made of carbide is characterized by its fine cross-toothing, with which hard materials can be processed optimally. When machining high-alloy steels, rust, acid and heat-resistant cast, high material removal is possible in a very short time, so that good surface results are achieved quickly and efficiently. The long cutting edges of the tool are without interruptions and thus offer the best results during surface machining. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past.

This text is machine translated.

System requirements

  • Straight grinder

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)