• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A10010320300 Planer Cylindrical serration Length 50 mm Product size (Ø) 3 mm Working length 20 mm Shank dia

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grinder HFAS EasyFinish 3D 3x20 mm shaft 3 mm | warp EasyFinish 3D

  • Milling cutter with spur gearing for perfect post-processing of additive manufactured shapes

Technical specifications

  • Tool holder: Shaft
  • Tool holder dimensions 3 mm
  • Shaft length 30 mm
  • Tool form: Cylinder with spur gearing
  • Shape: HFAS cylinder with head
  • Tool head-Ø 3 mm
  • Tool head length 20 mm
  • Total shaft length 30 mm
  • Total tool length 50 mm
  • ZF1 fine cross-toothing
  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitable Al, Mg and Cu alloys
  • Suitability titanium and nickel alloys: Suitable
  • Chamfer application: Well suited
  • Application deburring: Well suited
  • Milling application: Well suited
  • Application Precision machining: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for Aluminium: Suitable
  • Suitable for plastic/wood
Product type

Planer

Type

Cylindrical serration

Shank Ø

3 mm

Length

50 mm

Working length

20 mm

Content

1 pc(s)

(Ø)

3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3440101 LUKAS-ERZETT A10010320300 Planer Cylindrical serration Length 50 mm Product size (Ø) 3 mm Working length 20 mm Shank dia

Description

Milling cutter with spur gearing for perfect post-processing of additive manufactured shapes
Milling cutter for removing support structures in additive manufacturing
LUKAS offers the right version for every angle and shape
Put an end to time-consuming work during post-processing
Specially designed shapes for every 3D print product
Cleans and cleanly removes supports and burrs and smoothes surfaces
Optimised for 3D printing refinishing
The LUKAS Series EasyFinish 3D cutters put an end to time-consuming work. The milling cutter series with specially developed geometries and specifically optimized teeth make it possible to remove support structures as with a scalpel and to easily cut them away. This saves the user effort, work time and unnecessary steps during manual post-processing. Smooth surfaces, removing stair effects on slopes and radii or creating flat surfaces are no problem with these cutters. And best of all: All tools have a 3 mm shaft. You only need one drive machine for all applications.

This text is machine translated.

System requirements

  • Straight grinder

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)