• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A10040613305 Planer Carbide metal Pointed arch Product size (Ø) 6 mm Shank diameter 3 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Milling cutter HFG pointed arch form for stainless steel/steel 6x13 mm shaft 3 mm | Galvanised 5

  • Very fine simple toothing for good surfaces

Technical specifications

  • Tool holder: Shaft
  • Tool holder dimensions 3 mm
  • Shaft length 30 mm
  • Pointed arch
  • Shape: HFG pointed arc
  • Tool head-Ø 6 mm
  • Tool head length 13 mm
  • Z5 fine simple teeth
  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability titanium and nickel alloys: Well suitable
  • Suitability titanium and nickel alloys: Suitable
  • Chamfer application: Well suited
  • Application deburring: Well suited
  • Milling application: Well suited
  • Application cast: Suitable
  • Application Precision machining: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for titanium: Well suited
  • Suitable for plastic/wood
Product type

Planer

Type

Pointed arch

Material

Carbide metal

Shank Ø

3 mm

Content

1 pc(s)

Material properties

tempered

(Ø)

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3440359 LUKAS-ERZETT A10040613305 Planer Carbide metal Pointed arch Product size (Ø) 6 mm Shank diameter 3 mm

Description

Very fine simple toothing for good surfaces
With economical simple teeth
No dangerous shank breakage thanks to high-quality steel shaft
Perfect dimensional stability: Fits optimally into the drive machine
Long blades without interruptions offer the best surface results in optimal time
Working efficiently: Quickly produce a lot of abrasion and at the same time very good surface results
The LUKAS milling pin Z5 made of carbide is characterized by its fine simple teeth, which can be used to achieve quick and efficient excellent surface results on hard materials. During machining of cast steel, welded seams, hardened and unhardened steels with high strength and stainless steel, high material removal is possible in a very short time. The long cutting edges of the tool are without interruptions and thus offer the best results during surface machining. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past.

This text is machine translated.

System requirements

  • Straight grinder

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)