• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A10100618603 Radius router Carbide metal Round arch Product size (Ø) 6 mm Shank diameter 6 mm

1/2
Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LUKAS-ERZETT A10100618603 Radius router Carbide metal Round arch Product size (Ø) 6 mm Shank diameter 6 mm

  • Using simple teeth, achieve optimum results on steel and cast steel

Technical specifications

  • Tool holder: Shaft
  • Tool holder dimensions 6 mm
  • Shaft length 40 mm
  • Tool form: Round arch
  • Shape: HFF round arch
  • Tool head-Ø 6 mm
  • Tool head length 18 mm
  • Teeth: Middle simple serrations
  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability for tool steels RM up to 1300 N/mm²: Suitable
  • Suitability rust, acid, heat-resistant. Suitable cast steel
  • Suitability cast iron: Suitable
  • Suitable Al, Mg and Cu alloys
  • Suitability titanium and nickel alloys: Suitable
  • Chamfer application: Well suited
  • Application deburring: Well suited
  • Milling application: Well suited
  • Application cast: Suitable
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel
  • Suitable for cast: Suitable
  • Suitable for Aluminium: Suitable
  • Suitable for titanium
Product type

Radius router

Type

Round arch

Material

Carbide metal

Shank Ø

6 mm

Content

1 pc(s)

Material properties

tempered

(Ø)

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3440532 LUKAS-ERZETT A10100618603 Radius router Carbide metal Round arch Product size (Ø) 6 mm Shank diameter 6 mm

Description

Using simple teeth, achieve optimum results on steel and cast steel
No dangerous shank breakage thanks to high-quality steel shaft
Perfect dimensional stability: Fits optimally into the drive machine
Working efficiently: Quickly produce a lot of abrasion with good surface results at the same time
Long blades without interruptions offer the best surface results in optimal time
With economical simple teeth
The LUKAS milling pin Z3 made of carbide is characterized by its medium simple teeth, with which optimal results on steel and cast steel can be achieved. When machining cast steel, welded seams, hardened and unhardened steels with high strength and stainless steel , high material removal is possible in a very short time, so that good surface results are achieved quickly and efficiently. The long cutting edges of the tool do not require interruptions and, thanks to their low-cost simple gearing, enable the best results during surface machining. The high-quality steel shaft of the tool fits optimally in the drive machine. Clamps, slip or even shaft breakage are a thing of the past.

This text is machine translated.

System requirements

  • Straight grinder

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)