• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A27401250402071 Grinding disc set Diameter 125 mm Grit size=40 5 pc(s)

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 7.00 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compact grinding disc U-Edge Pro Ø 125 mm zirconcorund Korn 40 flat

  • Sand-welding seams innovative

Technical specifications

  • Safety standard: OSA
  • Tool holder: Drilling
  • Tool holder dimensions 22.23 mm
  • V max. (m/s): 80
  • n max. (1/min): 12200
  • Tool form: Disc
  • Grain size - fleece 40
  • Stars: 3
  • Grinding agent: ZK (zirconium corundum)
  • Flap-wheel plate design: U-EDGE fillet weld grinder
  • Flap-disc shape: Flat
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Application deburring: Well suited
  • Application fine grinding: Suitable
  • Application Fillet weld grinder: Well suited
  • Application roughing: Suitable
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for titanium
Product type

Grinding disc set

(Ø)

125 mm

Bore Ø

22.23 mm

Grit size

40

Material

Zirconium/corundum

Material suitability

Cast steel

Titanium

Stainless steel

Copper alloy

Aluminium

Aluminium alloy

Tool steel

Magnesium

Cast iron

Steel

Steel alloy

Quenched steel

Show more
Content

5 pc(s)

Rotational speed (max.)

12200 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442547 LUKAS-ERZETT A27401250402071 Grinding disc set Diameter 125 mm Grit size=40 5 pc(s)

Description

Sand-welding seams innovative
Point-exact processing of each weld seam 
Roughing disk is not needed 
Innovative new development, which makes application compromises unnecessary 
Sanding sleeves wound up several times 
Integrated edge protector prevents tool damage
Long tool life 
LUKAS' innovative U-Edge Pro offers a revolutionary solution for precise grinding of fillet seams. This eliminates the need for grinding and grinding discs for machining welding seams. Unlike conventional grinding tools, the grinding surface is not on the flat side but on the edge of the disc. The special U-shape of the tool enables the work on small surfaces as well as the processing of narrow corners and edges for precise and point-exact grinding results with high tool life. Whether for sanding over welded seams, sanding during correction welding, cleaning, paint stripping or optical optimization, the radial grinding surface on the disc allows the use on almost any weld seam. Thanks to multi-wound grinding lines, this patented tool always offers you constant results till the last grinding grain. In addition, the integrated edge protector prevents damage to the workpiece during welding seam processing.

This text is machine translated.

System requirements

  • Angle grinder

More interesting products

(*All information is plus legal VAT)