• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A27611250601547 Grinding disc set Diameter 125 mm Grit size=60 10 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.60 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compact grinding disc PG EASY Ø 125 mm Purple Grain CER 60 flat

  • The aggressive all-rounder - glass fiber reinforced for maximum performance

Technical specifications

  • Safety standard: OSA
  • Tool holder: Drilling
  • Tool holder dimensions 22.23 mm
  • V max. (m/s): 80
  • n max. (1/min): 12200
  • Tool form: Disc
  • Grain size - fleece 60
  • Stars: 3
  • Grinding agent: CER (ceramic grain)
  • Flap disc design: PG EASY - iQ series
  • Flap-disc shape: Flat
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Suitable
  • Suitable Al, Mg and Cu alloys
  • Suitability titanium and nickel alloys: Well suitable
  • Suitability titanium and nickel alloys: Suitable
  • Chamfer application: Well suited
  • Application deburring: Well suited
  • Application cast: Suitable
  • Application Grinding: Well suited
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Suitable
  • Suitable for Aluminium: Suitable
  • Suitable for titanium: Well suited
  • Suitable for plastic/wood
Product type

Grinding disc set

(Ø)

125 mm

Bore Ø

22.23 mm

Grit size

60

Material

Ceramic

Material suitability

Steel

Content

10 pc(s)

Type

Disc

Rotational speed (max.)

12200 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442596 LUKAS-ERZETT A27611250601547 Grinding disc set Diameter 125 mm Grit size=60 10 pc(s)

Description

The aggressive all-rounder - glass fiber reinforced for maximum performance
A tool instead of two: Makes the change between fiber grinding disc and roughing disc unnecessary. 
Available in six sizes
Highest removal value with low application of force 
Excellent use of the grinding grain thanks to an optimized arrangement for a long service life
Even wear without overheating, becoming brittle or leaving out
Highest hardness and sharpness for an impressive durability
Integrated glass-fiber strengthened supporting plate
Innovative ceramic grain: Sharp to the end.
High and fast stripping especially on hardened surfaces, tinder, hard coatings and tank welding seams
Light carrier material for low tool weight
Wide range of uses
Faster finished due to the highest removal rate
Chip efficient even the harshest materials
Quick and easy installation without wrench thanks to integrated M14 thread
The PG Easy Purple Grain is an aggressive all-rounder with an impressive service life, specially developed for heavy duty applications. Even with a low application of force the compact grinding disc achieves impressive surface removal values, especially on steel but also on stainless steel. The integrated glass-fiber reinforced support plate provides for high stability and durability with a simultaneous comfort in use: Synchronisation and aggressiveness have been increased. The innovative PG-tool setup enables a uniform wear without overheating, becoming brittle or give out and the deep cropping zone permits a flat work. Thanks to its special tool geometry, the EASY compact grinding disc also reaches difficult to reach areas and thus offers more application possibilities than a conventional tool. The PG Easy is four times faster and especially robust as compared to the conventional grinding discs. The single-piece sanding surface provides many advantages: Reduced wear, optimized grain adhesion, long service life and less tool change. Another bonus is the self-sharpening effect through the ceramic grain, whereby an aggressive, cool grinding with a simultaneously low pressing force is made possible. When used, ceramic particles break off and thus make space for new ones with sharp blades. That's why this universal tool easily applies so it achieves extremely high removal rates and a considerable lifespan over the entire service life. Hardened surfaces, wear-resistant steels, tinder and hard layers, titanium alloys and armored welds are no problem and can be easily worked on in a short time.

This text is machine translated.

System requirements

  • Angle grinder

More interesting products

(*All information is plus legal VAT)