Image similar
Pin strip
Pin strip, straight
1x locking mechanism
2.54 mm
5 A
5 A
DIN EN 60664
Black
PA 6.6
2,5 MSF 02 (3114)
1 pc(s)
CuZn
7.5 mm
22.5 mm
7.9 mm
2,5 MSF 02 (3114)
(L x W x H) 7.9 x 7.5 x 22.5 mm
160 V AC
Cable Connector 2.5 MBX empty casing 3114
Yes
Tin plated
PA 6.6, V0 in accordance with UL 94
With locking latch
40 V/AC (Level of pollution: 3), 160 V/AC (Level of pollution: 2)
5 A
2
-
-40 - +120 °C
Datasheet 732795 Lumberg 2,5 MSF 02 (3114) Mini Module Pin Connector, Direct With locking latch Pins: 2