There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
WPT 7-0829
Isolation transformer
(W x H x D) 6.2 x 90 x 115.5 mm
400 Ω · >1 kΩ (at 10 V)
1 pc(s)
6.2 mm
90 mm
13 mA
+60 °C
-25 °C
115.5 mm
IP20
10 Hz
Screws 0.14 - 1.5 mm²
0-10V/0-20mA/4-20 mA
PT100
24 V DC
240 kΩ - 1 M Ω
Datasheet 744647 Lütze 750829 WPT 7-0829 Content: 1 pc(s)
User & Safety Instructions 744647 Lütze 750829 WPT 7-0829 Content: 1 pc(s)