• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics Door intercom Corded Indoor panel White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Door intercom

Component

Indoor panel

Transfer type

Corded

Leads

3 (+2 door openers)

Mounting type (interior)

Surface-mount

Mounting type (outdoor)

Surface-mount

Upgradable with

Internal extension

Factory colour

White

Type

Indoor unit, single

Tunes

9

Dimensions (built-in device)

92 x 148 x 22 mm

Width

92 mm

Height

148 mm

Depth

22 mm

Series

Vistus

Operating voltage

15 V DC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 515979 m-e modern-electronics Door intercom Corded Indoor panel White

Warranty Terms

Warranty Terms 515979 m-e modern-electronics Door intercom Corded Indoor panel White

Description

Individual outdoor station, order no. 515975, 515977 to extend the door intercom vistus and 515978. Optical ring display: blue light frame around the speaker and door release button. The ringing volume is infinitely adjustable. Using the Sleep button switch off the ring tone (e.g. at night rest)-a red light frame flashes to remind you. With Intercom function: talk of indoor station to the inner station within a residential unit. Only 22 mm flat surface mounting. Connection for floors doorbell button with its own ring tone for the distinction of house and apartment door.

This text is machine translated.

Scope of delivery

  • Inner station.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)