
Highlights & Details
m-e modern-electronics Vistadoor Video door intercom Corded Complete kit Semi-detached Silver, Black
- Standby losses below 1 W
- 9 melodies
Technical specifications
- Product type
Video door intercom
- Component
Complete kit
- Units
2
- Transfer type
Corded
- Leads
4 (+2 door openers)
- Mounting type (interior)
Surface-mount
- Mounting type (outdoor)
Surface-mount
- Material (external)
Stainless steel
- Upgradable with
Internal extension
- Factory colour
Silver
Black
- Series
Vistadoor
- Fitting type (details)
Wall-mounted
Documents & Downloads
Datasheet
Datasheet 596092 m-e modern-electronics Vistadoor Video door intercom Corded Complete kit Semi-detached Silver, Black
User & Safety Instructions
User & Safety Instructions 596092 m-e modern-electronics Vistadoor Video door intercom Corded Complete kit Semi-detached Silver, Black
User & Safety Instructions 596092 m-e modern-electronics Vistadoor Video door intercom Corded Complete kit Semi-detached Silver, Black
User & Safety Instructions 596092 m-e modern-electronics Vistadoor Video door intercom Corded Complete kit Semi-detached Silver, Black
User & Safety Instructions 596092 m-e modern-electronics Vistadoor Video door intercom Corded Complete kit Semi-detached Silver, Black
Warranty Terms
Warranty Terms 596092 m-e modern-electronics Vistadoor Video door intercom Corded Complete kit Semi-detached Silver, Black
Download
Download 596092 m-e modern-electronics Vistadoor Video door intercom Corded Complete kit Semi-detached Silver, Black
Description
This text is machine translated.
Scope of delivery
- 1 x outdoor unit, 2x indoor unit.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














