• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

m-e modern-electronics Vistadoor Video door intercom Corded Complete kit Semi-detached Silver, White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

m-e modern-electronics Vistadoor Video door intercom Corded Complete kit Semi-detached Silver, White

  • Standby losses below 1 W
  • 9 melodies
  • 'Vista Door System' Logo in black and white text, modern design.

Technical specifications

Product type

Video door intercom

Component

Complete kit

Units

2

Transfer type

Corded

Leads

4 (+2 door openers)

Mounting type (interior)

Surface-mount

Mounting type (outdoor)

Surface-mount

Material (external)

Stainless steel

Upgradable with

Internal extension

Factory colour

Silver

White

Series

Vistadoor

Fitting type (details)

Wall-mounted

Documents & Downloads

Datasheet

Datasheet 596091 m-e modern-electronics Vistadoor Video door intercom Corded Complete kit Semi-detached Silver, White

User & Safety Instructions

User & Safety Instructions 596091 m-e modern-electronics Vistadoor Video door intercom Corded Complete kit Semi-detached Silver, White

User & Safety Instructions 596091 m-e modern-electronics Vistadoor Video door intercom Corded Complete kit Semi-detached Silver, White

User & Safety Instructions 596091 m-e modern-electronics Vistadoor Video door intercom Corded Complete kit Semi-detached Silver, White

Warranty Terms

Warranty Terms 596091 m-e modern-electronics Vistadoor Video door intercom Corded Complete kit Semi-detached Silver, White

Download

Download 596091 m-e modern-electronics Vistadoor Video door intercom Corded Complete kit Semi-detached Silver, White

Download 596091 m-e modern-electronics Vistadoor Video door intercom Corded Complete kit Semi-detached Silver, White

Description

The VISTADOOR system impresses with its sophisticated, ultra-thin design and excellent voice quality. Address field and doorbell button of the stainless steel external station automatically light up with darkness. This system is up to 4 outdoor and 4 indoor units can be extended. Regardless of the numerous components, you need only one mains adapter for the power supply of the entire VISTADOOR entry phone that can be connected either to the indoor or outdoor units.

This text is machine translated.

Scope of delivery

  • 1 x outdoor unit, 2x indoor unit.

Hints

For the power supply you need either the plug-in power supply unit, order no. 1011805 or the top-hat rail power supply, order no. 552028.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.