• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

M23 connector 1619897 CA-07S1N8A6Z00 Silver Phoenix Contact Content: 1 pc(s)

Image similar
Packaging type
Single
Mounting type
Front panel
Connector type
Socket, vertical vertical
Connection
Crimp
Rated voltage
300 V/AC/DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M23 connector

  • Black logo with the letters 'cRU', which represents a certification for verified security standards.

Technical specifications

Packaging type

Single

Mounting type

Front panel

Connector type

Socket, vertical vertical

Connection

Crimp

Rated voltage

300 V/AC/DC

Test current

Each Power Contact 20 A

Case material

Metal

Size

M23

Manufacturer part #

1619897

Factory colour

Silver

Content

1 pc(s)

IP67

Type

CA-07S1N8A6Z00

Seal

Speedcon

Leading contact (PE)

No

Type

Shielded

Contamination level

3

Pins

7

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1230047 M23 connector 1619897 CA-07S1N8A6Z00 Silver Phoenix Contact Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1230047 M23 connector 1619897 CA-07S1N8A6Z00 Silver Phoenix Contact Content: 1 pc(s)

Description

Device connector for front-panel mounting, PG 13.5 mounting thread.
Compatible with against connectors with SPEEDCON or M17 Standard knurled nut.
With contact carrier, without contacts.
With SPEEDCON-locking.
Shielded
Seal axial.

This text is machine translated.

Hints

Special order, no right of withdrawal.

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)