• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAAS Elektronik KCB-3000 3035 CB radio

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

MAAS Elektronik KCB-3000 CB radio

  • Multi-channel device, can easily switch at the national borders
  • Power supply 12 or 24 Volt direct voltage (can also be used in older trucks without converters)
  • Large LC-display with 7 possible color settings, can be dimmed
  • Automatic or manually adjustable noise limiter
  • Key-lock (lock)
  • Integrated ANL noise suppression
  • Channel 9/19 switch
  • Vox function for voice control transmission internal and external
  • Channel search (scan)
  • Up-/down keys for channel selection

Technical specifications

Product type

CB radio

Features

12 V

Speaker/microphone jack

Microphone jack

Automatic squelch

Squelch

Scan mode

VOX

Transfer type

Radio

Frequency

27 MHz

Channels

40 FM / 40 AM

80 FM / 40 AM

Transmitter power

4 W

Width

189 mm

Height

57 mm

Depth

74 mm

Weight

630 g

Dim

(W x H x D) 189 x 57 x 74 mm

Documents & Downloads

Datasheet

Datasheet 3349319 MAAS Elektronik KCB-3000 3035 CB radio

User & Safety Instructions

User & Safety Instructions 3349319 MAAS Elektronik KCB-3000 3035 CB radio

Description

MAAS KCB-3000 CB-radio set multi-standard with vocal microphone and headset connection. Built-in front speaker with very good loud reproduction. Due to its very low installation depth, the device fits into any DIN slot and is suitable for surface or under mounting. The new MAAS KCB-3000 comes with voice-controlled Vox microphone, which can be set in several stages in response sensitivity and response delay. In addition, one can also have microphone fittings with 2 pin. Connect the Kenwood circuit to the front of the device (not included). A fully equipped CB radio for cars or trucks, suitable for 12 volt and 24 volt power supply. The device has a large illuminated LCD-display, on which all the important information is displayed clearly. The color of the background lighting can be changed in 7 stages or switched off completely.

This text is machine translated.

Features

  • Control for noise limiter and volume
  • Microphone with built-in channel selection keys and Vox function
  • Connections for antenna, external speakers and microphone fittings (Kenwood standard) available
  • Connection for microphone fittings and loud speakers (Kenwood standard: 2.5 mm jack socket for speakers - 3.5 mm microphone / PTT)
  • Power cable can be removed

Scope of delivery

  • MAAS Elektronik KCB-3000 CB radio
  • Bracket with knurled screws for normal mounting
  • DIN installation frame
  • Power cable with cigarette lighter plug
  • Power cable for permanent installation
  • Vox microphone 6-pin (GDCH standard) with channel selection buttons
  • User manual

Hints

The KCB-3000 has, as opposed to similar equipment on the market, a 6-pin GDCH connection for microphones, as well as a 2 pin. Socket for speakers and microphone sets with "Kenwood" configuration, which is also really compatible (especially adequate LF signal).

What kind of CB Radio are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)