• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MAAS Elektronik MAAS PT-4502 PMR-446 Handfunkgerät 1963 PMR handheld transceiver

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

MAAS PT-4502+ - robust PMR446 walkie talkie with SOS function for outdoor & paragliding

  • 16 PMR446 channels - royalty-free radio in Europe
  • Emergency SOS channel with direct access
  • Dual watch scan – monitor two channels simultaneously
  • Dust- and splash-proof according to US-military standard 810E
  • Compact, lightweight design - only 236 g battery

Technical specifications

  • Frequency range 446.00625 – 446.19375 MHz (16 channels)
  • FM modulation (frequency modulation)
  • Transmitted power 500 mW ERP
  • Antenna gain 1.8 dBi
  • CTCSS/DCS 51 CTCSS/83 DCS CODES
  • Audio output power: Up to 500 mW
  • Power saving mode (3 steps)
  • VOX voice activation (9 stages)
  • Dual watch – monitoring two channels simultaneously
  • Squelch: Adjustable noise levels
  • US-MIL-STD-810E (spray water and dust) protection class
  • Compact size, built-in rechargeable battery, power supply unit
Product type

PMR handheld transceiver

Transmitter power

0.5 W

Frequency

446 MHz

Channels

8 PMR

Weight

236 g

Factory colour

Black

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3476253 MAAS Elektronik MAAS PT-4502 PMR-446 Handfunkgerät 1963 PMR handheld transceiver

User & Safety Instructions

User & Safety Instructions 3476253 MAAS Elektronik MAAS PT-4502 PMR-446 Handfunkgerät 1963 PMR handheld transceiver

Description

The MAAS PT-4502+ is a well-proven PMR446 portable radio transmitter, which has been specially designed for outdoor activities such as paragliding, mountain sports or events. It impresses with reliable voice transmission, simple operation and a robust housing according to US military standard.
The combination of emergency SOS function, Dual watch function and high audio quality make it the first choice for safety-relevant communication – whether in association, in training or in private use. The rechargeable battery with charger and power supply unit also make it flexible and ready to use at once, in practice.

This text is machine translated.

Scope of delivery

  • MAAS PT-4502+ PMR446-RADIO SET
  • Battery pack BT-FR-80-LI
  • Quick charger L-CHG-81-B (charger stand)
  • Power supply unit
  • Belt clip
  • Cover for speaker/mic socket
  • User manual

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)