5-channel compact mixer with hohem1 Mic/Line input in studio-compatible quality2-band EQ for clean and precise editing Phantom voltage for condenser microphones2 stereo 1/4" (jack) line inputs Own stereo cinch inputs/outputs for playback and recordingMain L/R outputs Headphone output with separate volume control Robust and suitable for road useExtremely compact and portable
Technical specifications
Product type
Mixing console
Channels
5
No. of inputs
4 x
Interfaces
XLR in
6.3 mm jack in
6.35 mm headphone out
RCA in
RCA out
No. of 6.3 mm headphone outputs
1 x
No. of line-ins
3 x
No. of microphone XLR inputs
1 x
UKCA
yes
Variants(All information include VAT, plus shipping costs)
The Mix5 is a robust 5-channel compact mixer in proven Mackie quality, the world's leading manufacturer of compact mixers. At a unique price/performance ratio, the Mix5 provides a clear and roadable mixer for practical use in different audio applications.
This text is machine translated.
Scope of delivery
Includes power supply
Description
The Mix5 is a robust 5-channel compact mixer in proven Mackie quality, the world's leading manufacturer of compact mixers. At a unique price/performance ratio, the Mix5 provides a clear and roadable mixer for practical use in different audio applications.