• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic MZD-88 19" mixer No. of channels:16

EAN:
Part number:
Item no:
1/6
Dispatches on Fri 30 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic MZD-88 matrix-zone distribution

  • 8-channel audio mixer with matrix

Technical specifications

  • Power supply: 115/230V, 50/60 Hz ~
  • Total connection value: 10 W
  • Frequency response: 20-20000 Hz
  • Dynamic range: 100dB
  • Max. Input Level: +21 dBU
  • Input impedance: 10 kOhm
  • Max. Gain: +12 dB per channel
  • Dimensions (wxdxh): 482 x 195 x 89 mm
  • Weighs 3.5 kg.
Product type

19" mixer

Channels

16

No. of inputs

8 x

Interfaces

XLR out

XLR in

No. of 6.3 mm headphone outputs

1 x

No. of line-ins

8 x

No. of microphone XLR inputs

16 x

Weight

4.2 kg

No of. XLR outputs

4 x

Width

550 mm

Height

130 mm

Length

255 mm

Dim

(L x W x H) 255 x 550 x 130 mm

Description

8-channel audio mixer with matrix · Matrix input assignment: 8 input sources can all 8 outputs can be assigned freely · Subdivision of the 8 outputs in 4 groups, each with separate level and pan controls per channel · Ultra-flexible configuration options; splits the signal of a maximum of 8 audio sources such as 8 mono zones or 4 Stereo zones, each with a different output signal · Inputs and outputs via balanced XLR sockets · Frequency range 20-20000 Hz · Rack installation, 2 HE

This text is machine translated.