• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic LMC-2022FX Mixing console No. of channels:14 USB port

EAN:
Part number:
Item no:
1/3
Dispatches on Fri 30 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OMNITRONIC LMC-2022 soldering FX USB MIXER

  • 14 channels
  • 16 effects

Technical specifications

Product type

Mixing console

Channels

14

No. of inputs

17 x

Category

USB port

Interfaces

6.3 mm jack in

6.3 mm jack out

XLR out

XLR in

RCA out

RCA in

USB type B

No. of 6.3 mm headphone outputs

1 x

No. of line-ins

10 x

No. of microphone XLR inputs

6 x

Weight

6.1 kg

No of. USB type B ports

1 x

No of. XLR outputs

2 x

Width

480 mm

Height

127 mm

Length

400 mm

Dim

(L x W x H) 400 x 480 x 127 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1438552 Omnitronic LMC-2022FX Mixing console No. of channels:14 USB port

Description

Professional audio mixing desk with British-style EQ, compressor, effect unit and USB-interface. High-quality control with the new LMC mixer series from omnitronic. It convinces with its very solid processing, your warm and balanced sound (also thanks to British-style EQs) as well as a wide range of features. The series is aimed particularly to those who live mixer for smaller performances with a very manageable dimensions, versatility and ease of use and thereby also the costs in view prefer want to have.

This text is machine translated.

Features

  • High-quality microphone preamplifier with high modulation reserve and dynamics
  • Excellent equalizer for a warm and musical sound
  • DSP effect unit with 16 editable effects, tap function and storable user settings
  • Integrated USB audio interface allows recording and playback with a computer (PC and Mac)
  • Microphone inputs with compressor, +48 V phantom power and 75 Hz Low Cut
  • Feedback Detection, 3D stereo surround-effect and voice canceller (only LMC-2022 soldering FX)
  • Incl. bracket for rack mounting.