• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic RM-1422FX USB 19" mixer No. of channels:12 USB port

EAN:
Part number:
Item no:
1/5
Dispatches on Fri 30 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional 19" mixer with 12 channels, DSP-effect unit and MP3-Player

  • Integrated USB audio interface allows recording and playback with a computer (PC and Mac)
  • 24-bit DSP-effect unit with 16 different effects such as reverb and flanger, echo
  • 8 mono input channels with gain control, 2-way EQ, pan control and channel fader
  • 2 stereo input channels with 2-way EQ, balance control and channel fader
  • 8-Channel inserts
  • This text is machine translated.

Technical specifications

  • Power supply: 100-240V AC, 50/60 Hz
  • Total connection value: 50 W
  • Inputs:
  • Mic, mono XLR balanced
  • Line, mono jack balanced
  • Channel Insert jack unbalanced
  • Aux Return, Stereo L/R symmetric
  • Line, stereo jack L/R symmetric
  • Tape RCA L/R
  • Outputs:
  • The OutXLR L/R symmetric
  • Control Room OutKlinke L/R unbalanced
  • Aux send jack unbalanced
  • Tape RCA L/R
  • Headphone jack unbalanced
  • Headphones impedance: 8 Ohm
  • USB-connection: 1.1 type B
  • Frequency range: 20-20 000 kHz
  • Noise: 0.05 %
  • Noise Ratio: 89 dB
  • Sound control/channel:
  • Height: 15 dB at 12kHz
  • Bass: ±15 dB at 80 Hz
  • Dimensions (L x W x H): 180 x 483 x 136 mm
  • Weight: 3.8 kg
  • Shipping weight: 5,02 kg
Product type

19" mixer

Channels

12

No. of inputs

18 x

Category

USB port

Interfaces

6.3 mm jack in

RCA in

RCA out

XLR in

XLR out

USB type B

USB type A

No. of line-ins

12 x

No. of microphone XLR inputs

8 x

No. of USB type A ports

1 x

Weight

3.8 kg

No of. USB type B ports

1 x

No of. XLR outputs

1 x

Width

483 mm

Height

180 mm

Length

136 mm

Dim

(L x W x H) 136 x 483 x 180 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1529892 Omnitronic RM-1422FX USB 19" mixer No. of channels:12 USB port

Description

Features

  • Integrated USB audio interface allows recording and playback with a computer (PC and Mac)
  • 24-bit DSP-effect unit with 16 different effects such as reverb and flanger, echo
  • 8 mono input channels with gain control, 2-way EQ, pan control and channel fader
  • 2 stereo input channels with 2-way EQ, balance control and channel fader
  • 8-Channel inserts
  • Tape input and output
  • Separate outputs for main mix and Control Room
  • 2 Aux Send Outputs
  • Adjustable headphone output
  • +48 V phantom power, switchable
  • 4-digit Stereo-LED level display
  • MP3 player with SD card slot, USB-connection, LCD display and IR remote control
  • Rack installation, 3 HE