• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rode RCPIIW Mixing console No. of channels:9 USB port, Bluetooth

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Fri 23 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 765.00 / piece)
€ 765.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Audio Production Studio, white

  • Audio Production Studio
  • Fully integrated stand-alone device, special white edition
  • Mixer, recorder, soundbank and audio interface
  • 4 Neutrik combo inputs (XLR/6.35 mm TRS)
  • Ring built wireless receiver for Wireless ME, Wireless GO II, Wireless PRO, Interview PRO
  • 'RØDE Authorised Dealer' logo with a tick in a circle on a black background.

Technical specifications

  • Audio inputs
  • Neutrik combo socket 4 x XLR3-F (microphone), 4 x 6.35 mm TS (instrument, line)
  • Wireless: Wireless receiver for Wireless ME, Wireless GO II, Wireless PRO transmitter and Interview PRO
  • Bluetooth®: Broadband Bluetooth®
  • Audio outputs
  • Headphones: 4 x 6.35 mm TRS (stereo), each with its own volume control
  • Bluetooth®: Broadband Bluetooth®
  • Line:6.35 mm TRS (L/R), balanced
  • Audio Interface / Preamp
  • Equivalent input noise: -131.5 dBV
  • Impedance of microphone input 4 kOhm
  • Impedance instrument input: 1 MOhm
  • Pre-amplification microphone: Up to 76 dB
  • Frequency response: 20 Hz - 20 kHz
  • Phantom power: 48 volt, separately switchable per XLR input
  • Headphone amplifier 250 mW @ 32 ohms
  • USB ports
  • USB 1 (USB type C): 2 in/16 out (multitrack) or 2 in/2 out with mix-minus switching
  • USB 2 (USB type C): 2 in/2 out with mix-minus switching
  • USB-C (power supply): External power supply (included)
  • Digital converter
  • Word width: 24 bits
  • Sampling frequency 48 kHz
  • Data transfer
  • MicroSD card (SDHC, SDXC): USB 3.0 SD card reader with 130 MB/s.
  • Recording to USB memory: Via USB-C to external USB storage medium (exFAT, at least 100 MB/s)
  • Recording on computer: Via USB-C to Mac, PC or iOS device or Android device
  • Network: Wi-Fi 802.11g/n/ac 2.4 GHz, Ethernet 100/1000
  • Signal processing
  • APHEX Processing: Exciter, Big Bottom, Compellor
  • DSP: High pass filter, de-esser, noise gate, compressor, 3.band EQ, Panning (L/R)
  • Smart pad voice FX: Reverb, echo, megaphone, robot, speech, Pitch shifter
  • Smart pad audio memory: 4 GB internal
Product type

Mixing console

Channels

9

Category

USB port

Bluetooth

Interfaces

XLR in

XLR out

6.3 mm jack in

6.3 mm jack out

USB type C

6.35 mm headphone out

No. of microphone XLR inputs

4 x

Weight

1.95 kg

No of. XLR outputs

4 x

Width

270 mm

Height

60 mm

Length

305 mm

Dim

(L x W x H) 305 x 270 x 60 mm

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221530 Rode RCPIIW Mixing console No. of channels:9 USB port, Bluetooth

Description

Mixing desk, recorder and Dual audio interface in one device – the perfect solution for podcaster and content creator. The 31 cm wide RØDECaster Pro II White offers the latest technology with ultra-low-noise microphone preamps and studio effects with a simple and intuitive use at the same time. A 5.5" HD touch-screen, logically arranged control elements and professional channel presets with Quick Editor provide for a fast workflow. Those who want can also get a deeper look into the parameters of signal processing. Tried and tested mixer setups can be stored as "show" with all settings and re-established as needed by pressing a button.

Mixing desk
The RØDECaster Pro II White has nine freely assignable input channels, six of them with long 100-mm faders as well as select, mute and solo buttons. The remaining three input channels are virtual and are operated via touch screen and encoder. The following connections or signal sources can be assigned to the channels: The rear Neutrik combo sockets (XLR/jack), the front headset socket (3.5 mm TRRS), RØDE wireless, Bluetooth®, USB1, USB2 as well as Smart pad audio. You can connect (XLR) or electric guitars or line sources to the four combo jacks. The ultra-low noise high-gain preamps (up to 76 dB pre-amplification) deliver a crystal-clear audio signal – even in insensitive, dynamic speech microphones. For condenser microphones the required 48 volt phantom feed can be switched on. If necessary, you can activate the mix-minus and ducking functions, WAS is helpful when involving external guests.

Wireless
With broadband Bluetooth®, music and speech can be received in first-class sound quality and integrated into the podcast, while the signal can be output via an external Bluetooth speaker. In addition, a wireless receiver for Wireless ME, Wireless GO II, Wireless PRO transmitter or Interview PRO is integrated. So you can sink directly into the RØDECaster Pro II White. The RØDECaster Pro II White also has WLAN on board, so that firmware updates can be done wirelessly completely comfortably.

Recorder
If you insert an optional microSD card in the rear slot, the RØDECaster Pro II White can be used as a standalone recorder. Alternatively, you can connect a suitable (sufficiently fast) USB-C storage medium. You can start recording by pressing the red REC button in the upper left of the display. The recording can be done in stereo or multitrack. Of course, those who want to use the RØDECaster Pro II White as an audio interface and record on their computer.

Smart pads
The 8 programmable Smart pads can be used to start or import audio files as well as to trigger MIDI commands, voice FX, mixer actions and other functions. Via two bank switch buttons, one can gain access to 7 further banks for a total of 64 actions. The Smart pads can be used with your own audio files using the free software "RØDE Central"; the RØDECaster Pro II white makes available 4 GB of internal memory. You can "record" audio (the composite signal) but also directly on the pads.

Signal processing and effects
All input signals (analogue and digital) can be edited extensively and can be separately and individually with high-pass filter, de-esser, noise gate, compressor, 3-band EQ, Aphex Exciter and Aphex Big Bottom are refined and arranged in a stereo panorama (Pan L/R). In addition, the RØDECaster Duo offers the studio effects reverb and delay (echo), the voice effects megaphone, robot, discourse and pitch shifter as well as the sum of the apex compellor (Master compressor)

Hardware and power supply
In order to be able to fix the RØDECaster Pro II White to stands or holders, a 3/8"-thread as well as four VESA-retaining points are inserted in the base. Power is supplied via the accompanying external USB-C power supply, which can easily be replaced by an optional 30 W USB-C PD power bank for mobile use.

This text is machine translated.

Features

  • Ultra-noise high-gain preamps (+76 dB)
  • Dual USB-C audio interface for 2 computers or iOS/Android devices
  • Broadband Bluetooth® Transmitter & Receiver
  • 9 freely assignable channels, 6 faders, 3 virtual faders
  • 8 programmable SMART pads with 8 banks for triggering up to 64 actions
  • 4 GB internal Smart pad audio memory
  • 5.5" HD touchscreen with haptic feedback
  • Endless encoder with touch function
  • APHEX® Aural Exciter, Big Bottom, Compellor
  • High-pass filter, De-esser, Noise Gate, EQ, Compressor
  • Reverb, Delay, Pitch Shift, Robot Voice
  • Mix/minus and ducking functions
  • Recording on USB storage medium or computer
  • Onboard recordings on microSD card (not included)
  • 4 stereo headphone outputs (6.35 mm TRS)
  • 2 balanced line outputs (6.35 mm TRS)
  • Wi-Fi plus Ethernet connection.

Scope of delivery

  • Includes power supply
  • With 6 bits. USB-C to USB-C cable (3 m)

System requirements

  • Windows 10 version 1803 or later, Windows 11
    Mac OS 10.15 or later