• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Omnitronic ZD-160 19" mixer No. of channels:6

EAN:
Part number:
Item no:
1/3
Dispatches on Fri 30 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omnitronic ZD-160 Zone Distributor

  • Practical Distributor

Technical specifications

  • Power supply: 230 V AC, 50 Hz
  • Total connected wattage 7 W
  • Input impedance: 45.1 KOhm
  • Max. Input level: 9dB
  • Output level: 22 dB
  • Ausgansimpedanz: 125 Ohm
  • Max. Gain: 15 dB
  • Noise: 0.2 %
  • Noise Ratio: 69 dB
  • Dimensions (wxdxh): 482 x 126 x 44 mm
  • Weight: 2.3 kg
Product type

19" mixer

Channels

6

No. of inputs

12 x

Interfaces

XLR out

XLR in

Weight

2.8 kg

No of. XLR outputs

2 x

Width

530 mm

Height

90 mm

Length

265 mm

Dim

(L x W x H) 265 x 530 x 90 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 313120 Omnitronic ZD-160 19" mixer No. of channels:6

Description

Practical Distributor · Expands each mixer to additional outputs · 1 Stereo XLR input · 6 stereo-zone outputs via XLR sockets · Each zone with lautstarkergler and mono switch · LED display for signal input and Mono/Stereo mode · Rack installation with 1 U

This text is machine translated.