• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mackie MIX12FX Mixing console No. of channels:12

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Fri 23 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

MACKIE MIX 12 FX Mixer

  • Rugged, durable design
  • Studio quality of mackie
  • With effect unit

Technical specifications

Product type

Mixing console

Channels

12

No. of inputs

12 x

Interfaces

XLR in

6.3 mm jack in

RCA out

RCA in

6.35 mm headphone out

6.3 mm jack out

No. of 6.3 mm headphone outputs

1 x

No. of line-ins

8 x

No. of microphone XLR inputs

4 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1433370 Mackie MIX12FX Mixing console No. of channels:12

Description

Reliable and compact 12-channel mixer with effect unit at an affordable price. The mixer is very good, it can be used for different purposes transportable and has very dynamic sound control options. There are four Mic/Line inputs that an audio signal in studio quality. In addition, the mackie with other four stereo line inputs and twelve outstanding sounding effects.

This text is machine translated.

Features

  • Compact 12-channel mixer with effects
  • Known plenty of headroom.
  • Low Noise Performance
  • Four mic/line inputs with studio-quality sound
  • Four stereo line inputs
  • 3-Band Equalizer with cleaner and precise sound modulation
  • Low Cut Filter with 75 Hz
  • Pan with display for level and overload
  • Phantom voltage can be activated at four channels shadows
  • 12 In-built effects in high quality (including Reverb, Chorus, delay in various versions)
  • Dedicated stereo cinch connections for playback and recording
  • 60 mm fader for the main left/right outputs
  • Outputs for headphones and stereo control room
  • Sturdy design
  • Reliable functionality
  • Very compact and portable.