• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Magnetic label pocket Plastic (W x H) 311 mm x 81.5 mm 311 mm 50 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Magnetic label pocket 1/3 A4 landscape

  • Marking bag with two magnetic strips on the back
  • Use on metallic surfaces such as Storage racks and metal containers
  • Suitable for scanner and document quality
  • Labeling of the insert plates in free DURAPRINT software
  • Internal format 1/3 A4 landscape / 297 x 74 mm (W x H)
  • This text is machine translated.

Technical specifications

Dim

(W x H) 311 mm x 81.5 mm

Product type

Magnetic label pocket

Type

Plastic

Content

50 pc(s)

Width

311 mm

Height

81.5 mm

Features

Magnetic

Side length

311 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2163492 Magnetic label pocket Plastic (W x H) 311 mm x 81.5 mm 311 mm 50 pc(s)

Description

Features

  • Accurate labeling forms the basis for optimized production and storage processes. Logistics bags enable clear labeling of e.g. racks, transport boxes and pallets and thus provide for more efficiency
  • Label bag with two magnetic strips on the back
  • Blue back foil and transparent front foil made of durable polypropylene
  • Quick replacement of the insert plates
  • Download template & labeling of the insert plates in free DURAPRINT software
  • External format 311 x 81.5 x 2.3 mm (W x H x D).

More interesting products

(*All information is plus legal VAT)