• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Magnetic label pocket (W x H) 223 mm x 368 mm 10 pc(s)

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neodymium magnet bags A4 high

  • Magnetic marking bag with strong adhesion through two welded neodymium strong magnets
  • Use on metallic surfaces such as Lattice boxes, pipes and moving transport containers
  • Blue back foil and transparent front foil made of durable polypropylene
  • Protective flap protects inserts against dust and moisture
  • This text is machine translated.

Technical specifications

Dim

(W x H) 223 mm x 368 mm

Product type

Magnetic label pocket

Content

10 pc(s)

Width

223 mm

Height

368 mm

Product type description

Magnettasche A4 hoch d.bl 10 St./Pack.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2163494 Magnetic label pocket (W x H) 223 mm x 368 mm 10 pc(s)

Description

Features

  • Accurate labeling forms the basis for optimized production and storage processes. Logistics bags enable clear labeling of e.g. racks, transport boxes and pallets and thus provide for more efficiency
  • Suitable for scanner and document quality
  • Quick replacement of the insert plates
  • Indoor size A4 high / 210 x 297 mm (W x H)
  • Exterior dimensions 223 x 368 mm (W x H).

More interesting products

(*All information is plus legal VAT)